ex VAT

900mA SMD Power Inductors:

249 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2374214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.63
10+
£0.52
50+
£0.46
200+
£0.43
400+
£0.40
More Pricing...
Min: 1 / Mult: 1
150µH
900mA
Shielded
-
-
800mA
SRU1038A Series
-
10mm x 10mm x 3.8mm
-
0.476ohm
± 30%
-
10mm
10mm
3.8mm
2361903RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.76
250+
£0.73
500+
£0.70
1000+
£0.67
Min: 100 / Mult: 1
4.7µH
900mA
Shielded
-
-
2.4A
WE-MAPI Series
-
-
-
0.409ohm
± 20%
-
3mm
3mm
1mm
2361903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.89
50+
£0.82
100+
£0.76
250+
£0.73
500+
£0.70
More Pricing...
Min: 1 / Mult: 1
4.7µH
900mA
Shielded
-
-
2.4A
WE-MAPI Series
-
-
-
0.409ohm
± 20%
-
3mm
3mm
1mm
2374214RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.46
200+
£0.43
400+
£0.40
800+
£0.33
Min: 100 / Mult: 1
150µH
900mA
Shielded
-
-
800mA
SRU1038A Series
-
-
-
0.476ohm
± 30%
-
10mm
10mm
3.8mm
3931585RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.18
200+
£0.18
Min: 100 / Mult: 1
10µH
900mA
Semishielded
-
-
1.6A
SRN3030HA Series
-
1212 [3030 Metric]
-
0.45ohm
± 20%
-
3mm
3mm
3mm
3931585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.30
10+
£0.24
50+
£0.23
100+
£0.18
200+
£0.18
Min: 1 / Mult: 1
10µH
900mA
Semishielded
-
-
1.6A
SRN3030HA Series
-
1212 [3030 Metric]
-
0.45ohm
± 20%
-
3mm
3mm
3mm
4246526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.23
50+
£0.19
250+
£0.16
500+
£0.14
1500+
£0.13
More Pricing...
Min: 5 / Mult: 5
15µH
900mA
Semishielded
-
-
650mA
SRN3010BTA Series
-
-
-
0.678ohm
± 20%
-
3mm
3mm
0.9mm
4246526RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.19
250+
£0.16
500+
£0.14
1500+
£0.13
3000+
£0.12
Min: 100 / Mult: 5
15µH
900mA
Semishielded
-
-
650mA
SRN3010BTA Series
-
-
-
0.678ohm
± 20%
-
3mm
3mm
0.9mm
2408105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.50
50+
£1.20
100+
£1.11
250+
£1.01
500+
£0.66
More Pricing...
Min: 1 / Mult: 1
10µH
900mA
Shielded
-
-
1.2A
LPS4018 Series
-
-
-
0.2ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2408105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.11
250+
£1.01
500+
£0.66
1000+
£0.61
Min: 100 / Mult: 1
10µH
900mA
Shielded
-
-
1.2A
LPS4018 Series
-
-
-
0.2ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2219240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.28
50+
£0.23
250+
£0.19
500+
£0.17
1000+
£0.16
More Pricing...
Min: 5 / Mult: 5
10µH
900mA
Shielded
30MHz
900mA
1A
LQH32PN_NC Series
-
-
1210 [3225 Metric]
0.295ohm
± 20%
Ferrite
3.2mm
2.5mm
1.55mm
2329195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.55
10+
£0.46
50+
£0.42
100+
£0.38
200+
£0.34
More Pricing...
Min: 1 / Mult: 1
330µH
900mA
Semishielded
-
-
900mA
SRN1060 Series
-
10mm x 9.8mm x 6mm
-
0.62ohm
± 20%
-
10mm
9.8mm
6mm
1635935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.77
10+
£1.66
50+
£1.54
100+
£1.41
200+
£1.32
More Pricing...
Min: 1 / Mult: 1
470µH
900mA
Shielded
-
-
900mA
WE-PD Series
-
-
-
0.98ohm
± 20%
-
12mm
12mm
8mm
1636139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.72
10+
£1.51
50+
£1.36
100+
£1.32
200+
£1.26
More Pricing...
Min: 1 / Mult: 1
220µH
900mA
Unshielded
-
-
1.1A
WE-PD4 Series
-
12.7mm x 10mm x 5mm
-
0.78ohm
± 10%
-
12.7mm
10mm
5mm
2352699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.37
50+
£0.29
250+
£0.22
500+
£0.21
1000+
£0.19
More Pricing...
Min: 5 / Mult: 5
33µH
900mA
Shielded
-
-
680mA
IFSC-1515AH-01 Series
-
3.8mm x 3.8mm x 1.8mm
-
0.486ohm
± 20%
-
3.8mm
3.8mm
1.8mm
2428239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.30
50+
£0.25
100+
£0.21
250+
£0.20
500+
£0.20
Min: 1 / Mult: 1
47µH
900mA
Semishielded
-
-
1.1A
SRN5040 Series
-
-
-
0.324ohm
± 20%
-
5mm
5mm
4mm
2709619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.32
10+
£0.26
50+
£0.23
200+
£0.22
400+
£0.19
More Pricing...
Min: 1 / Mult: 1
150µH
900mA
Shielded
-
-
900mA
ASPIAIG-S6055 Series
-
6mm x 6mm x 5.5mm
-
0.686ohm
± 20%
-
6mm
6mm
5.5mm
2352681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.43
50+
£0.34
250+
£0.27
500+
£0.25
1000+
£0.23
More Pricing...
Min: 5 / Mult: 5
6.8µH
900mA
Shielded
-
-
650mA
IFSC-1111AZ-01 Series
-
2.9mm x 2.9mm x 1mm
-
0.23ohm
± 20%
-
2.9mm
2.9mm
1mm
2061657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.34
50+
£0.28
100+
£0.23
250+
£0.22
500+
£0.22
Min: 1 / Mult: 1
68µH
900mA
Semishielded
-
-
1A
SRN6045 Series
-
6mm x 6mm x 4.5mm
-
0.351ohm
± 20%
-
6mm
6mm
4.5mm
2328735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.40
10+
£0.32
50+
£0.30
100+
£0.27
200+
£0.26
More Pricing...
Min: 1 / Mult: 1
22µH
900mA
Unshielded
-
-
1.06A
SDR0503 Series
-
-
-
0.28ohm
± 20%
-
5mm
4.8mm
3mm
2082575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.15
10+
£1.10
50+
£0.88
100+
£0.81
200+
£0.76
More Pricing...
Min: 1 / Mult: 1
33µH
900mA
Shielded
-
-
750mA
WE-TPC Series
-
5.8mm x 5.8mm x 2.8mm
-
0.19ohm
± 30%
-
5.8mm
5.8mm
2.8mm
2114283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.66
10+
£1.63
50+
£1.57
100+
£1.51
200+
£1.36
More Pricing...
Min: 1 / Mult: 1
10µH
900mA
Shielded
-
-
1.6A
WE-SPC Series
-
4.8mm x 4.8mm x 1.8mm
-
0.248ohm
± 20%
-
4.8mm
4.8mm
1.8mm
1515505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.04
10+
£0.86
50+
£0.78
100+
£0.70
200+
£0.67
More Pricing...
Min: 1 / Mult: 1
33µH
900mA
Unshielded
12MHz
900mA
-
LQH55DN_03 Series
2220 [5650 Metric]
-
2220 [5650 Metric]
0.32ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
2329195RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.38
200+
£0.34
600+
£0.30
Min: 100 / Mult: 1
330µH
900mA
Semishielded
-
-
900mA
SRN1060 Series
-
-
-
0.62ohm
± 20%
-
10mm
9.8mm
6mm
2776728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.28
50+
£0.23
100+
£0.20
250+
£0.18
500+
£0.16
More Pricing...
Min: 1 / Mult: 1
100µH
900mA
Shielded
-
-
1.1A
VLS-EX Series
-
6mm x 6mm x 4.5mm
-
0.47ohm
± 20%
-
6mm
6mm
4.5mm
1-25 of 249 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account