Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No35TQS6R8MHD
Order Code2759404
Product RangePOSCAP TQS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part No35TQS6R8MHD
Order Code2759404
Product RangePOSCAP TQS Series
Technical Datasheet
Capacitance6.8µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeB
ESR0.15ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Ripple Current900mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TQS Series
Qualification-
SVHCTo Be Advised
Alternatives for 35TQS6R8MHD
7 Products Found
Product Overview
TQS series POSCAP™ Capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more.
- Low ESR
- Exhibits excellent performance in high-frequency applications
- High temperature reflow solder capable (up to 150°C)
Technical Specifications
Capacitance
6.8µF
Voltage(DC)
35V
ESR
0.15ohm
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
POSCAP TQS Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
900mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability