ex VAT

Tantalum Polymer Capacitors:

155 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2479907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.52
50+
£0.49
100+
£0.47
Min: 10 / Mult: 10
33µF
± 20%
10V
T
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.1A
-55°C
105°C
T520 KO-CAP Series
-
2479905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.62
50+
£0.60
100+
£0.57
500+
£0.49
1000+
£0.46
More Pricing...
Min: 10 / Mult: 10
100µF
± 20%
4V
T
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.2A
-55°C
105°C
T520 KO-CAP Series
-
2112871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.58
50+
£0.56
100+
£0.54
500+
£0.43
1000+
£0.38
More Pricing...
Min: 10 / Mult: 10
47µF
± 20%
6.3V
T
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.2A
-55°C
105°C
T520 KO-CAP Series
-
2671857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.98
10+
£1.39
50+
£1.15
100+
£1.02
500+
£0.93
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
25V
T
0.6ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.3A
-55°C
125°C
T521 KO-CAP Series
-
3886109RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.53
500+
£0.45
1000+
£0.43
Min: 100 / Mult: 1
220µF
± 20%
4V
T
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
2.05A
-55°C
105°C
T520 KO-CAP Series
-
3886109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.19
10+
£0.62
50+
£0.58
100+
£0.53
500+
£0.45
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
4V
T
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
2.05A
-55°C
105°C
T520 KO-CAP Series
-
2535247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.66
10+
£1.01
50+
£0.92
100+
£0.88
500+
£0.76
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
16V
T
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.5A
-55°C
105°C
T521 KO-CAP Series
-
2787418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.64
50+
£0.58
100+
£0.52
500+
£0.48
1000+
£0.43
More Pricing...
Min: 10 / Mult: 10
47µF
± 20%
6.3V
T
0.04ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.6A
-55°C
105°C
T520 KO-CAP Series
-
3782390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.17
50+
£0.68
250+
£0.63
500+
£0.54
1000+
£0.51
More Pricing...
Min: 5 / Mult: 5
150µF
± 20%
6.3V
B1S
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.25A
-55°C
105°C
POSCAP TPS Series
-
3586368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.59
50+
£0.53
100+
£0.48
500+
£0.42
1000+
£0.38
More Pricing...
Min: 10 / Mult: 10
10µF
± 20%
25V
S
0.15ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.1mm
632mA
-55°C
105°C
T527 KO-CAP Series
-
2535247RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.88
500+
£0.76
1000+
£0.71
Min: 100 / Mult: 1
33µF
± 20%
16V
T
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.5A
-55°C
105°C
T521 KO-CAP Series
-
2354835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.84
50+
£0.58
250+
£0.47
500+
£0.38
1500+
£0.33
More Pricing...
Min: 5 / Mult: 5
15µF
± 20%
12.5V
B
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
800mA
-55°C
85°C
POSCAP TPC Series
-
2491086RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.05
500+
£0.95
1000+
£0.92
Min: 100 / Mult: 1
33µF
± 20%
16V
Q
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.1mm
2.5A
-55°C
105°C
T521 KO-CAP Series
-
2479905RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.57
500+
£0.49
1000+
£0.46
3000+
£0.43
Min: 100 / Mult: 5
100µF
± 20%
4V
T
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.2A
-55°C
105°C
T520 KO-CAP Series
-
2354835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.58
250+
£0.47
500+
£0.38
1500+
£0.33
3000+
£0.31
Min: 100 / Mult: 5
15µF
± 20%
12.5V
B
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
800mA
-55°C
85°C
POSCAP TPC Series
-
2491086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.65
10+
£1.37
50+
£1.15
100+
£1.05
500+
£0.95
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
16V
Q
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.1mm
2.5A
-55°C
105°C
T521 KO-CAP Series
-
2112871RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.54
500+
£0.43
1000+
£0.38
3000+
£0.34
Min: 100 / Mult: 10
47µF
± 20%
6.3V
T
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.2A
-55°C
105°C
T520 KO-CAP Series
-
2671857RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.02
500+
£0.93
1000+
£0.85
Min: 100 / Mult: 1
10µF
± 20%
25V
T
0.6ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.3A
-55°C
125°C
T521 KO-CAP Series
-
2913806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.17
10+
£0.81
50+
£0.70
100+
£0.60
500+
£0.51
Min: 1 / Mult: 1
150µF
± 20%
6.3V
T
0.03ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.87A
-55°C
105°C
T523 KO-CAP Series
-
2913806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.60
500+
£0.51
Min: 100 / Mult: 5
150µF
± 20%
6.3V
T
0.03ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.87A
-55°C
105°C
T523 KO-CAP Series
-
2787418RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.52
500+
£0.48
1000+
£0.43
3000+
£0.39
Min: 100 / Mult: 10
47µF
± 20%
6.3V
T
0.04ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.6A
-55°C
105°C
T520 KO-CAP Series
-
3537580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.26
50+
£0.88
250+
£0.65
500+
£0.54
1000+
£0.51
More Pricing...
Min: 5 / Mult: 5
220µF
± 20%
4V
B1S
0.03ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.4A
-55°C
105°C
POSCAP TPS Series
-
3586368RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.48
500+
£0.42
1000+
£0.38
3000+
£0.36
Min: 100 / Mult: 10
10µF
± 20%
25V
S
0.15ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.1mm
632mA
-55°C
105°C
T527 KO-CAP Series
-
3537580RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.88
250+
£0.65
500+
£0.54
1000+
£0.51
2500+
£0.47
Min: 100 / Mult: 5
220µF
± 20%
4V
B1S
0.03ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.4A
-55°C
105°C
POSCAP TPS Series
-
3779404RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.38
500+
£0.33
1000+
£0.31
Min: 100 / Mult: 10
100µF
± 20%
2.5V
S
0.1ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.1mm
770mA
-55°C
125°C
T597 KO-CAP Series
AEC-Q200
1-25 of 155 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account