Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part No4052899917583
Order Code2382588
Product RangeOPTOTRONIC ECO
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part No4052899917583
Order Code2382588
Product RangeOPTOTRONIC ECO
Technical Datasheet
Output Power Max50W
Power Supply Applications-
Output Voltage Max36VDC
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC ECO
Alternatives for 4052899917583
1 Product Found
Product Overview
The 4052899917583 is a LED driver Power Supply for use in luminaires with flexible current setting. The unit has versatile scope of application due to output power range of up to 60W.
- Compact Constant Current - Non-dimmable
- Efficient and Reliable
- 50Hz to 60Hz Line Frequency
- Safety According to EN 61347-1, 61347-2-13, 62384
- RI Suppression According to EN 55015:2007+A1:2007/CDN
- Immunity According to EN 61547
- Lifetime up to 50,000h (Temperature at Tc= 65°C, maximum 10% failure rate)
Applications
LED Lighting
Technical Specifications
Output Power Max
50W
Output Voltage Max
36VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
Lead (08-Jul-2021)
Power Supply Applications
-
Output Current
1.4A
Input Voltage Min
198V
Product Range
OPTOTRONIC ECO
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1