ex VAT

AC / DC LED Power Supplies:

169 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3586732

RoHS

Each
1+
£35.190
Min: 1 / Mult: 1
LED Lighting
55W
60VDC
1.4A
Constant Current
198V
264V
OPTOTRONIC
4157476

RoHS

Each
1+
£47.750
5+
£40.830
10+
£38.790
Min: 1 / Mult: 1
LED Lighting
27W
54V
700mA
Constant Current
198V
264V
OPTOTRONIC Intelligent Series
3955267

RoHS

Each
1+
£41.610
Min: 1 / Mult: 1
LED Lighting
58W
54V
1.4A
Constant Current
198V
264V
OPTOTRONIC Intelligent Series
4228149

RoHS

Each
1+
£5.050
5+
£4.790
10+
£4.560
Min: 1 / Mult: 1
LED Lighting
6.3W
42V
150mA
Constant Current
198V
264V
ELEMENT G3 Series
4228131

RoHS

Each
1+
£15.950
5+
£15.630
10+
£15.300
Min: 1 / Mult: 1
LED Lighting
33.6W
42V
800mA
Constant Current
198V
264V
OPTOTRONIC FIT CS Track Series
3955268

RoHS

Each
1+
£33.860
5+
£33.180
10+
£32.520
Min: 1 / Mult: 1
LED Lighting
20W
24.2VDC
826mA
Constant Voltage
198V
264V
OPTOTRONIC Series
4228107

RoHS

Each
1+
£12.800
5+
£12.550
10+
£12.300
Min: 1 / Mult: 1
LED Lighting
30W
24V
1.25A
Constant Voltage
198V
264V
ELEMENT G2 24V Series
4228135

RoHS

Each
1+
£13.060
5+
£12.800
10+
£12.540
Min: 1 / Mult: 1
LED Lighting
7.2W
40V
180mA
Constant Current
198V
264V
OPTOTRONIC Phase-Cut OT FIT Series
4157477

RoHS

Each
1+
£49.680
5+
£46.700
Min: 1 / Mult: 1
LED Lighting
38W
54V
1.05A
Constant Current
198V
264V
OPTOTRONIC Intelligent Series
4338866

RoHS

Each
1+
£44.720
5+
£42.490
10+
£40.250
Min: 1 / Mult: 1
LED Lighting
35W
54V
1.05A
Constant Current
198V
264V
OPTOTRONIC Intelligent - DALI NFC Series
4338838

RoHS

Each
1+
£34.340
5+
£33.650
Min: 1 / Mult: 1
LED Lighting
20W
29V
1.05A
Constant Current
198V
264V
ICUTRONIC - DALI (AstroDIM) IP20 Series
4338890

RoHS

Each
1+
£76.330
Min: 1 / Mult: 1
LED Lighting
38W
240V
400mA
Constant Current
198V
264V
OPTOTRONIC Wireless Intelligent - Casambi NFC L (Non-Isolated) Series
3586726

RoHS

Each
1+
£50.350
5+
£39.810
10+
£34.240
20+
£33.560
Min: 1 / Mult: 1
LED Lighting
18W
60VDC
1.05A
Constant Current
198V
264V
OPTOTRONIC
3790354

RoHS

Each
1+
£46.760
5+
£33.280
10+
£28.620
20+
£28.050
Min: 1 / Mult: 1
LED Lighting
30W
50VDC
700mA
Constant Current
198V
264V
OPTOTRONIC Intelligent
3790353

RoHS

Each
1+
£50.120
5+
£39.630
10+
£34.080
20+
£33.400
Min: 1 / Mult: 1
LED Lighting
10W
45VDC
700mA
Constant Current
198V
264V
OPTOTRONIC Intelligent
2777056

RoHS

Each
1+
£11.700
5+
£11.290
10+
£10.850
50+
£9.590
100+
£9.270
More Pricing...
Min: 1 / Mult: 1
-
12W
18VDC
700mA
Constant Current
198V
264V
RACT12 Series
3586740

RoHS

Each
1+
£37.320
5+
£29.510
10+
£25.380
20+
£24.870
Min: 1 / Mult: 1
LED Lighting
25W
240V
300mA
Constant Current
198V
264V
ICUTRONIC
3586733

RoHS

Each
1+
£48.410
5+
£46.520
10+
£43.650
Min: 1 / Mult: 1
LED Lighting
35W
60VDC
1.05A
Constant Current
198V
264V
OPTOTRONIC
3586734

RoHS

Each
1+
£73.360
5+
£57.220
10+
£56.080
Min: 1 / Mult: 1
LED Lighting
55W
60VDC
1.4A
Constant Current
198V
264V
OPTOTRONIC
3586736

RoHS

Each
1+
£30.130
5+
£18.540
10+
£16.810
20+
£14.460
50+
£14.170
Min: 1 / Mult: 1
LED Lighting
18W
60VDC
450mA
Constant Current
198V
264V
OPTOTRONIC
3586737

RoHS

Each
1+
£26.330
5+
£16.210
10+
£14.700
20+
£12.640
50+
£12.390
Min: 1 / Mult: 1
LED Lighting
21W
42V
500mA
Constant Current
198V
264V
OPTOTRONIC
3798049

RoHS

Each
1+
£81.100
5+
£63.260
10+
£61.990
Min: 1 / Mult: 1
LED Lighting
60W
24.2VDC
2.48A
Constant Voltage
198V
264V
OPTOTRONIC
3790358

RoHS

Each
1+
£127.930
Min: 1 / Mult: 1
LED Lighting
50W
24V
-
Constant Voltage
198V
264V
OPTOTRONIC Intelligent
3798055

RoHS

Each
1+
£59.950
5+
£46.760
10+
£45.820
Min: 1 / Mult: 1
LED Lighting
180W
24V
7.5A
Constant Voltage
198V
264V
ELEMENT G2
3255653

RoHS

Each
1+
£12.350
5+
£11.300
10+
£10.860
50+
£9.920
100+
£9.300
More Pricing...
Min: 1 / Mult: 1
-
12W
40V
300mA
Constant Current
198V
264V
RACT12 Series
1-25 of 169 items
of 7 page(s)
Trade Account