Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8177BMX180TCG.
Order Code2627925RL
Technical Datasheet
Input Voltage Min1.6V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
PolarityPositive Output
Max Output Current500mA
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The NCV8177BMX180TCG is a 1.8V fixed linear voltage regulator fast transient response 500mA with enable in 4 pin XDFN package. It provides very stable and accurate voltage with low noise and high power supply rejection ratio (PSRR) suitable for RF applications. Due to low power consumption the NCV8177 offers high efficiency and low thermal dissipation. It is suitable for powering RF blocks of automotive infotainment systems and other power sensitive device. It is also used in lights, instrument equipment, cameras, camcorders and sensors.
- Operating input voltage range from 1.6V to 5.5V
- Without output discharge
- Quiescent current of 60µA (typ)
- Low dropout of 200mV (typ) at 500 mA, Vout−nom = 1.8V
- High output voltage accuracy is ±0.8%
- Over current protection & thermal shutdown protection is 175°C
- Stable with small 1F ceramic capacitors
- Automotive grade AEC-Q100 qualified
Applications
Power Management, Automotive
Technical Specifications
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Max Output Current
500mA
Dropout Voltage Typ @ Current
200mV
No. of Pins
4Pins
Operating Temperature Max
125°C
Input Voltage Max
5.5V
Output Voltage - Nom
1.8V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000742