Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP3335ADM180R2G.
Order Code2845138RL
Technical Datasheet
Input Voltage Min2.6V
Input Voltage Max12V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
PolarityPositive Output
Max Output Current500mA
Dropout Voltage Typ @ Current620mV
Dropout Voltage - Typ @ Current620mV
IC MountingSurface Mount
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for NCP3335ADM180R2G.
1 Product Found
Technical Specifications
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Max Output Current
500mA
Dropout Voltage - Typ @ Current
620mV
No. of Pins
8Pins
Operating Temperature Max
85°C
Input Voltage Max
12V
Output Voltage Nom
1.8V
Polarity
Positive Output
Dropout Voltage Typ @ Current
620mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability