Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP3335ADMADJR2G
Order Code2724179
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | £0.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
£1,720.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP3335ADMADJR2G
Order Code2724179
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.6V
Input Voltage Max12V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max10V
PolarityPositive Output
Max Output Current500mA
Dropout Voltage - Typ @ Current340mV
Dropout Voltage Typ @ Current340mV
IC MountingSurface Mount
IC Case / PackageMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 500mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
12V
Output Voltage - Nom
-
Output Voltage Max
10V
Max Output Current
500mA
Dropout Voltage Typ @ Current
340mV
IC Case / Package
MSOP
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
340mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability