Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT6095VP2-GT4
Order Code3613675
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Accuracy± 1°C
Sensing Accuracy Range 3C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case / PackageTDFN-EP
Sensor Case StyleTDFN
No. of Pins8Pins
Supply Voltage Min2.97V
Supply Voltage Max3.63V
No. of Channels1Channels
Resolution12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-45°C
Operating Temperature Max130°C
Product Range-
Qualification-
Technical Specifications
IC Output Type
Digital
Accuracy
± 1°C
Measured Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
TDFN-EP
No. of Pins
8Pins
Supply Voltage Max
3.63V
Resolution
12 bits
Operating Temperature Min
-45°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Digital
Sensing Accuracy Range
3C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
TDFN
Supply Voltage Min
2.97V
No. of Channels
1Channels
Output Interface
I2C, SMBus
Operating Temperature Max
130°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability