ex VAT

IC Temperature Sensors:

7 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
Sensor Output Type
IC Output Type
Accuracy
Sensing Accuracy Range
Measured Temperature Min
Sensing Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3921737

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£0.700
7500+
£0.678
Min: 2500 / Mult: 2500
Digital
Open Drain
± 1°C
± 1°C
-
-40°C
125°C
-
WLP
WLP
6Pins
1.6V
3.6V
1Channels
12 bits
I2C, SMBus
-45°C
145°C
MSL 1 - Unlimited
3438754

RoHS

Date/Lot Code

Each
1+
£3.160
10+
£2.710
30+
£2.530
100+
£2.370
250+
£2.270
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-45°C
-40°C
125°C
145°C
WLP
WLP
6Pins
1.6V
3.6V
1Channels
12 bits
1 Wire
-45°C
145°C
MSL 1 - Unlimited
3581988

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£2.220
Min: 2500 / Mult: 2500
Digital
Digital
± 1°C
± 1°C
-45°C
-40°C
125°C
145°C
WLP
WLP
6Pins
1.6V
3.6V
1Channels
12 bits
1 Wire
-45°C
145°C
MSL 1 - Unlimited
3794442

RoHS

Date/Lot Code

Each
1+
£1.490
10+
£0.900
30+
£0.860
100+
£0.819
250+
£0.751
More Pricing...
Min: 1 / Mult: 1
Digital
Open Drain
± 1°C
± 1°C
-
-40°C
125°C
-
WLP
WLP
6Pins
1.6V
3.6V
1Channels
12 bits
I2C, SMBus
-45°C
145°C
MSL 1 - Unlimited
3613675

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.728
Min: 4000 / Mult: 4000
Digital
Digital
± 1°C
3C
-40°C
-40°C
125°C
125°C
TDFN
TDFN-EP
8Pins
2.97V
3.63V
1Channels
12 bits
I2C, SMBus
-45°C
130°C
MSL 1 - Unlimited
3976696

RoHS

Date/Lot Code

Each
1+
£0.887
10+
£0.744
30+
£0.698
100+
£0.637
250+
£0.629
More Pricing...
Min: 1 / Mult: 1
Digital
Open Drain
± 1°C
± 1°C
-
-40°C
125°C
-
WLP
WLP
6Pins
1.6V
3.6V
1Channels
12 bits
I2C, SMBus
-45°C
145°C
MSL 1 - Unlimited
3976697

RoHS

Date/Lot Code

Each
1+
£0.966
10+
£0.776
30+
£0.718
100+
£0.679
250+
£0.658
More Pricing...
Min: 1 / Mult: 1
Digital
Open Drain
± 1°C
± 1°C
-
-40°C
125°C
-
WLP
WLP
6Pins
1.6V
3.6V
1Channels
12 bits
I2C, SMBus
-45°C
145°C
MSL 1 - Unlimited
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account