Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoXCIB-J-4-5-3
Order Code3816351
Product RangeXCIB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £82.630 |
Price for:Each
Minimum: 1
Multiple: 1
£82.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXCIB-J-4-5-3
Order Code3816351
Product RangeXCIB Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min0°C
Measured Temperature Max482°C
Sensing Temperature Max482°C
Sensor Body MaterialInconel
Lead Length - Imperial96"
Lead Length - Metric2.44m
Probe Length - Imperial2.52"
Probe Length - Metric64mm
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationNextel
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product RangeXCIB Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
482°C
Sensor Body Material
Inconel
Lead Length - Metric
2.44m
Probe Length - Metric
64mm
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
-
SVHC
No SVHC (17-Jan-2022)
Measured Temperature Min
0°C
Sensing Temperature Max
482°C
Lead Length - Imperial
96"
Probe Length - Imperial
2.52"
Probe Diameter - Imperial
-
Insulation
Nextel
Thermocouple Wire Standard
ANSI
Product Range
XCIB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001