ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3870663

RoHS

Pack of 5
1+
£88.750
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
-
36"
1m
-
-
0.01"
0.25mm
Glass Braided
Standard Connector
ANSI
Unshielded
5SRTC Series
3794971

RoHS

Pack of 5
1+
£88.770
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
Fibre Glass
36"
900mm
-
-
-
-
Glass Braided
Standard Connector
ANSI
Unshielded
5SRTC Series
3815013
Each
1+
£154.660
Min: 1 / Mult: 1
E
0°C
0°C
482°C
482°C
-
60"
1.52m
-
-
-
-
TPE
Miniature Connector
ANSI
Shielded
88000 Series
3798762

RoHS

Each
1+
£211.960
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
-
72"
2m
-
-
0.005"
0.13mm
Glass Braided
Standard Connector
ANSI
Unshielded
5SRTC Series
3794827

RoHS

Pack of 5
1+
£124.900
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
Fibre Glass
-
-
36"
915mm
0.005"
0.13mm
Fiberglass
Stripped Leads
ANSI
Unshielded
5TC Series
3816176
Each
1+
£29.590
Min: 1 / Mult: 1
E
0°C
0°C
482°C
482°C
-
60"
1.52m
-
-
-
-
Fiberglass
Stripped Leads
ANSI
-
WT Series
3871409

RoHS

Each
1+
£162.460
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
-
72"
1.83m
-
-
0.005"
0.13mm
Fiberglass
Stripped Leads
ANSI
Unshielded
5TC Series
3794833

RoHS

Pack of 5
1+
£153.990
Min: 1 / Mult: 1
K
0°C
0°C
260°C
482°C
Fibre Glass
-
-
36"
915mm
0.01"
0.25mm
Polyimide
Stripped Leads
ANSI
Unshielded
5TC Series
3794822

RoHS

Pack of 5
1+
£90.360
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
Fibre Glass
-
-
72"
1.829m
0.032"
0.81mm
Fiberglass
Stripped Leads
ANSI
Unshielded
5TC Series
3794824

RoHS

Pack of 5
1+
£80.330
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
Fibre Glass
-
-
72"
1.829m
0.02"
0.51mm
Fiberglass
Stripped Leads
ANSI
Unshielded
5TC Series
3794925
Each
1+
£33.730
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
Fibre Glass
-
-
36"
0.91m
0.01"
0.25mm
Glass Braided
Miniature Connector
ANSI
Unshielded
5SC/5LSC
3798821
Each
1+
£275.640
Min: 1 / Mult: 1
K
-
0°C
482°C
482°C
-
60"
1.53m
-
-
-
-
TPE
Miniature Connector
IEC
Shielded
88000 Series
3800889

RoHS

Each
1+
£18.220
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
-
12"
304.8mm
-
-
-
-
Fiberglass
Stripped Leads
ANSI
-
WT Series
3815007
Each
1+
£209.650
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
-
60"
1.52m
-
-
-
-
TPE
Miniature Connector
IEC
Shielded
88000 Series
3816237

RoHS

Each
1+
£31.080
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
-
24"
609.6mm
-
-
-
-
Fiberglass
Standard Connector
ANSI
-
WT Series
3816211

RoHS

Each
1+
£18.820
Min: 1 / Mult: 1
K
-
0°C
482°C
482°C
-
24"
609.6mm
-
-
-
-
Fiberglass
Stripped Leads
ANSI
-
WT Series
3815077

RoHS

Each
1+
£113.430
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
-
72"
2m
-
-
0.02"
0.51mm
Glass Braided
Standard Connector
ANSI
Unshielded
5LRTC Series
3798721

RoHS

Pack of 5
1+
£115.030
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
-
36"
1m
-
-
0.032"
0.81mm
Glass Braided
Standard Connector
IEC
Unshielded
5LSC Series
3800887

RoHS

Each
1+
£20.760
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
-
36"
914.4mm
-
-
-
-
Fiberglass
Stripped Leads
ANSI
-
WT Series
3801782

RoHS

Each
1+
£143.940
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
-
120"
3.05m
-
-
-
-
Fiberglass
Stripped Leads
ANSI
Unshielded
5TC Series
3798820
Each
1+
£297.100
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
-
60"
1.53m
-
-
-
-
TPE
Miniature Connector
IEC
Shielded
88000 Series
3816351

RoHS

Each
1+
£82.630
Min: 1 / Mult: 1
J
-
0°C
482°C
482°C
Inconel
96"
2.44m
2.52"
64mm
-
-
Nextel
Stripped Leads
ANSI
-
XCIB Series
3798813
Each
1+
£218.510
Min: 1 / Mult: 1
E
0°C
0°C
482°C
482°C
-
60"
1.53m
-
-
-
-
TPE
Miniature Connector
ANSI
Shielded
88000 Series
3801784

RoHS

Each
1+
£73.550
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
-
40"
1m
-
-
-
-
Fiberglass
Stripped Leads
IEC
Unshielded
5TC Series
3800872

RoHS

Each
1+
£20.760
Min: 1 / Mult: 1
J
0°C
0°C
482°C
482°C
-
36"
914.4mm
-
-
-
-
Fiberglass
Stripped Leads
ANSI
-
WT Series
1-25 of 87 items
of 4 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account