Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5TC-GG-K-36-72
Order Code3871409
Product Range5TC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £162.460 |
Price for:Each
Minimum: 1
Multiple: 1
£162.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-GG-K-36-72
Order Code3871409
Product Range5TC Series
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min0°C
Measured Temperature Min0°C
Sensing Temperature Max482°C
Measured Temperature Max482°C
Sensor Body Material-
Lead Length - Imperial72"
Lead Length - Metric1.83m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial0.005"
Probe Diameter - Metric0.13mm
InsulationFiberglass
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range5TC Series
Product Overview
- Ready made 5-pack of Type K thermocouples with 72" of 36AWG glass braid insulated wire
- Stripped lead termination
- ANSI colour code
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Measured Temperature Max
482°C
Lead Length - Imperial
72"
Probe Length - Imperial
-
Probe Diameter - Imperial
0.005"
Insulation
Fiberglass
Thermocouple Wire Standard
ANSI
Product Range
5TC Series
Sensing Temperature Min
0°C
Sensing Temperature Max
482°C
Sensor Body Material
-
Lead Length - Metric
1.83m
Probe Length - Metric
-
Probe Diameter - Metric
0.13mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895