Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoK-M-1-6-50-0-GS-0.5M
Order Code3910410
Product RangeK-M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £63.500 |
Price for:Each
Minimum: 1
Multiple: 1
£63.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoK-M-1-6-50-0-GS-0.5M
Order Code3910410
Product RangeK-M Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min100°C
Measured Temperature Max400°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial19.69"
Lead Length - Metric500mm
Probe Length - Imperial1.97"
Probe Length - Metric50mm
Probe Diameter - Imperial0.24"
Probe Diameter - Metric6mm
InsulationGlass Braided
Thermocouple Termination-
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeK-M Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
400°C
Lead Length - Imperial
19.69"
Probe Length - Imperial
1.97"
Probe Diameter - Imperial
0.24"
Insulation
Glass Braided
Thermocouple Wire Standard
IEC
Product Range
K-M Series
Measured Temperature Min
100°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
500mm
Probe Length - Metric
50mm
Probe Diameter - Metric
6mm
Thermocouple Termination
-
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001