ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3910434
Each
1+
£63.50
Min: 1 / Mult: 1
K
100°C
400°C
-
Stainless Steel
19.69"
500mm
3.15"
80mm
0.24"
6mm
Glass Braided
-
IEC
Shielded
K-M Series
3910266
Each
1+
£69.90
Min: 1 / Mult: 1
K
-
-
-
Stainless Steel
19.69"
500mm
-
-
-
-
-
-
-
-
K-G1/8 Series
3910410
Each
1+
£63.50
Min: 1 / Mult: 1
K
100°C
400°C
-
Stainless Steel
19.69"
500mm
1.97"
50mm
0.24"
6mm
Glass Braided
-
IEC
Shielded
K-M Series
3860788
Each
1+
£111.73
Min: 1 / Mult: 1
K
-
-
-
Stainless Steel
19.69"
0.5m
196.85"
5m
0.02"
0.5mm
PFA
-
ANSI
Shielded
TJC0.5 Series
3860785
Each
1+
£107.68
Min: 1 / Mult: 1
K
-
-
-
Stainless Steel
19.69"
0.5m
181.1"
4.6m
0.02"
0.5mm
PFA
-
ANSI
Shielded
TJC0.5 Series
3815285

RoHS

Each
1+
£94.09
Min: 1 / Mult: 1
K
0°C
260°C
-
-
19.69"
0.5m
-
-
-
-
PFA
Stripped Leads
IEC
Unshielded
5TC Series
3815128

RoHS

Each
1+
£88.47
Min: 1 / Mult: 1
K
0°C
480°C
480°C
-
19.69"
500mm
-
-
0.009"
0.25mm
Glass Braided
Standard Connector
IEC
Unshielded
5SRTC Series
3815851
Each
1+
£54.09
Min: 1 / Mult: 1
K
-
-
-
-
19.69"
0.5m
-
-
-
-
-
-
-
-
-
3860789
Each
1+
£84.31
Min: 1 / Mult: 1
K
-
-
-
Inconel
19.69"
0.5m
78.74"
2m
0.02"
0.5mm
PFA
-
ANSI
Shielded
TJC0.5 Series
3860781
Each
1+
£99.02
Min: 1 / Mult: 1
K
-
-
-
Stainless Steel
19.69"
0.5m
145.67"
3.7m
0.02"
0.5mm
PFA
-
ANSI
Shielded
TJC0.5 Series
3860787
Each
1+
£109.68
Min: 1 / Mult: 1
K
-
-
-
Stainless Steel
19.69"
0.5m
192.91"
4.9m
0.02"
0.5mm
PFA
-
ANSI
Shielded
TJC0.5 Series
3815175

RoHS

Pack of 5
1+
£99.05
Min: 1 / Mult: 1
K
0°C
260°C
260°C
-
19.69"
0.5m
-
-
0.005"
0.13mm
PFA
Standard Connector
IEC
Unshielded
5SRTC Series
3860780
Each
1+
£95.00
Min: 1 / Mult: 1
K
-
-
-
Stainless Steel
19.69"
0.5m
129.92"
3.3m
0.02"
0.5mm
PFA
-
ANSI
Shielded
TJC0.5 Series
3815287

RoHS

Each
1+
£135.57
Min: 1 / Mult: 1
K
0°C
260°C
-
-
19.69"
0.5m
-
-
-
-
PFA
Miniature Connector
IEC
Unshielded
5TC Series
3815217

RoHS

Each
1+
£99.05
Min: 1 / Mult: 1
K
0°C
482°C
-
-
19.69"
0.5m
-
-
-
-
Fiberglass
Miniature Connector
IEC
Unshielded
5TC Series
3860783
Each
1+
£106.11
Min: 1 / Mult: 1
K
-
-
-
Stainless Steel
19.69"
0.5m
173.23"
4.4m
0.02"
0.5mm
PFA
-
ANSI
Shielded
TJC0.5 Series
3860782
Each
1+
£103.10
Min: 1 / Mult: 1
K
-
-
-
Stainless Steel
19.69"
0.5m
165.35"
4.2m
0.02"
0.5mm
PFA
-
ANSI
Shielded
TJC0.5 Series
3860786
Each
1+
£108.67
Min: 1 / Mult: 1
K
-
-
-
Stainless Steel
19.69"
0.5m
185.04"
4.7m
0.02"
0.5mm
PFA
-
ANSI
Shielded
TJC0.5 Series
3815198

RoHS

Each
1+
£50.86
Min: 1 / Mult: 1
J
0°C
370°C
-
-
19.69"
0.5m
-
-
-
-
Fiberglass
Stripped Leads
IEC
Unshielded
5TC Series
3880165
Each
1+
£90.21
Min: 1 / Mult: 1
K
100°C
400°C
-
Stainless Steel
19.69"
500mm
0.79"
20mm
0.125"
3.17mm
Glass Braided
-
IEC
Shielded
-
4717344

RoHS

Pack of 5
1+
£160.38
Min: 1 / Mult: 1
K
-73°C
260°C
-
Fibre Glass / Nylon (Polyamide)
19.69"
500mm
-
-
-
-
Fibreglass
Miniature Connector
IEC
Unshielded
SA1XL Series
3815843
Each
1+
£254.18
Min: 1 / Mult: 1
C
-
-
-
Tungsten-Rhenium Alloy
19.69"
500mm
-
-
-
-
-
Stripped Leads
-
Unshielded
T5R Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account