Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMK70FN1M0VMJ12
Order Code2115611
Product RangeKinetis K Family K7x Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMK70FN1M0VMJ12
Order Code2115611
Product RangeKinetis K Family K7x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K7x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins256Pins
IC Case / PackageMAPBGA
No. of I/O's128I/O's
InterfacesCAN, I2C, I2S, SPI, UART
RAM Memory Size128KB
ADC Channels40Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK7x
Qualification-
Alternatives for MK70FN1M0VMJ12
1 Product Found
Product Overview
The MK70FN1M0VMJ12 is a 32-bit Kinetis K7x Microcontroller with Graphic LCD control, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 120MHz. The device incorporates 1024kB internal flash, 128kB internal RAM, four 16-bit SAR A/D converter, two 12-bit D/A converter and 128 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, two I2C modules and two I2S modules.
- ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Serial programming interface (EzPort)
- FlexBus external bus interface
- DDR controller interface
- NAND Flash controller interface
- 3 to 32MHz and 32kHz Crystal oscillator
- Multi-purpose clock generator
- Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 32-channel DMA controller, supporting up to 128 request sources
- External watchdog monitor and software watchdog
- Low-leakage wakeup unit
- Hardware CRC module to support fast cyclic redundancy checks
- Tamper detect and secure storage
- Hardware random-number generator
- Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1 and SHA-256 algorithms
- 128-bit Unique identification (ID) number per chip
- Graphic LCD controller
- Low-power hardware touch sensor interface (TSI)
- 4 Analog comparators (CMP) containing a 6-bit DAC and programmable reference input
- Ethernet controller with MII and RMII interface to external PHY and hardware IEEE 1588 capability
- USB High-/full-/low-speed on-the-go controller with ULPI interface
- USB Full-/low-speed On-the-Go controller with on-chip transceiver
- USB device charger detect (USBDCD)
- Two controller area network (CAN) modules
Applications
Industrial, Imaging, Video & Vision, Automation & Process Control
Technical Specifications
Product Range
Kinetis K Family K7x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
MAPBGA
Interfaces
CAN, I2C, I2S, SPI, UART
ADC Channels
40Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K7x
Device Core
ARM Cortex-M4
Operating Frequency Max
120MHz
No. of Pins
256Pins
No. of I/O's
128I/O's
RAM Memory Size
128KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis K
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889