Kinetis K Family K7x Series Microcontrollers ARM Microcontrollers:
7 Products FoundK7x Kinetis K Graphic LCD Microcontrollers
The Kinetis K7x MCU family offers industry-leading low power and mixed-signal analog integration for applications such as industrial control panels, navigational displays, point-of-sale terminals, and medical monitoring equipment. Compatible with color QVGA displays as a single chip, or up to 24-bit SVGA displays using external memory
- K7x Kinetis K Graphic LCD Microcontrollers
- With graphic LCD controller, Ethernet and USB
- The Kinetis K7x MCU family offers industry-leading low power and mixed-signal analog integration for applications such as industrial control panels, navigational displays, point-of-sale terminals, and medical monitoring equipment. Compatible with color QVGA displays as a single chip, or up to 24-bit SVGA displays using external memory
- ARM Cortex-M4 Core Clocked ipto 150 MHz
- FLASH: Upto 1MB, RAM: Upto 128KB, NANDController, DDR1/DDR2/LPDDR1 Controller
- Upto 1x 10/100 Ethernet w/ IEEE 1588
- Upto 2x USB 2.0 Full-Speed Crystal-less Controllers
- Supports SVGA (800x600) LCD
- Upto 16x Touch Sensing Interface channels
- 10 low-power modes with power and clock gating for optimal peripheral activity and recovery times.#Upto 4x high-speed 16-bit ADC with configurable resolution#Features Vivante GC355 GPU#Applications : Industrial control panels, Navigational displays, POS, Medical monitoring equipment
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £13.610 10+ £13.230 25+ £12.850 50+ £12.460 100+ £12.080 | Min: 1 / Mult: 1 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 1MB | 256Pins | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | 128KB | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K7x | |||||
Each | 1+ £20.680 10+ £18.100 25+ £15.000 50+ £13.440 100+ £12.410 | Min: 1 / Mult: 1 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 512KB | 256Pins | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K7x | |||||
Each | 1+ £11.110 10+ £10.110 25+ £9.500 50+ £9.310 100+ £9.120 | Min: 1 / Mult: 1 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 256Pins | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | 128KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K7x | |||||
Each | 90+ £5.100 | Min: 90 / Mult: 90 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 256Pins | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | 128KB | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K7x | |||||
Each | 1+ £18.770 | Min: 1 / Mult: 1 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 256Pins | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 71Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K7x | |||||
Each | 1+ £16.180 | Min: 1 / Mult: 1 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 256Pins | MAPBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 71Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K7x | |||||
Each | 1+ £16.450 | Min: 1 / Mult: 1 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 512KB | 256Pins | MAPBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 71Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K7x |