Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S12XDT512CAL
Order Code1165817
Product RangeHCS12X Family S12XD Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12XDT512CAL
Order Code1165817
Product RangeHCS12X Family S12XD Series Microcontrollers
Technical Datasheet
Product RangeHCS12X Family S12XD Series Microcontrollers
Device CoreHCS12X
Data Bus Width16 bit
Operating Frequency Max40MHz
Program Memory Size512KB
No. of Pins112Pins
IC Case / PackageLQFP
No. of I/O's91I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size20KB
ADC Channels24Channels
ADC Resolution10Bit
Supply Voltage Min2.35V
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12XD
MCU FamilyS12X
Qualification-
Technical Specifications
Product Range
HCS12X Family S12XD Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
24Channels
Supply Voltage Min
2.35V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12X
Device Core
HCS12X
Operating Frequency Max
40MHz
No. of Pins
112Pins
No. of I/O's
91I/O's
RAM Memory Size
20KB
ADC Resolution
10Bit
Supply Voltage Max
2.75V
Operating Temperature Max
85°C
MCU Series
S12XD
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2