16-bit Microcontrollers:
9 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £15.00 10+ £12.00 25+ £11.16 50+ £10.70 100+ £10.27 | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 256KB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 16KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | S12X | - | |||||
Each | 1+ £24.85 5+ £22.55 10+ £20.25 25+ £19.07 50+ £18.67 | Min: 1 / Mult: 1 | S12X Family S12XE Series Microcontrollers | S12X | 16 bit | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | S12X | AEC-Q100 | |||||
Each | 1+ £15.57 10+ £12.26 25+ £11.44 50+ £10.98 100+ £10.52 | Min: 1 / Mult: 1 | S12X Family S12XE Series Microcontrollers | S912X | 16 bit | 50MHz | 256KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 16KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | S12X | AEC-Q100 | |||||
Each | 1+ £8.85 10+ £7.08 25+ £6.58 50+ £6.31 100+ £6.06 More Pricing... | Min: 1 / Mult: 1 | S12X Family S12XH Series Microcontrollers | HCS12X | 16 bit | 40MHz | 128KB | 100Pins | LQFP | 76I/O's | CAN, I2C, SCI, SPI | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12XH | S12X | AEC-Q100 | |||||
Each | 300+ £4.45 | Min: 300 / Mult: 300 | S12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 40MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | 125°C | Surface Mount | S12XD | S12X | AEC-Q100 | |||||
Each | 1+ £9.77 10+ £9.15 25+ £8.51 50+ £8.00 100+ £7.51 More Pricing... | Min: 1 / Mult: 1 | S12X Family S12XH Series Microcontrollers | HCS12 | 16 bit | 80MHz | 512KB | 144Pins | LQFP | 117I/O's | CAN, I2C, SCI, SPI | 32KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 105°C | Surface Mount | S12XH | S12X | AEC-Q100 | |||||
Each | 1+ £9.78 | Min: 1 / Mult: 1 | S12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 768KB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 48KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | S12X | AEC-Q100 | |||||
1835110 RoHS | Each | 1+ £6.33 10+ £5.75 25+ £5.65 50+ £5.10 100+ £4.65 More Pricing... | Min: 1 / Mult: 1 | S12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 16KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | S12X | AEC-Q100 | ||||
Each | 1+ £13.31 10+ £12.57 100+ £7.39 | Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 40MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 20KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | S12X | - |