Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS912XEP768J5MAG
Order Code2085042
Product RangeS12X Family S12XE Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoS912XEP768J5MAG
Order Code2085042
Product RangeS12X Family S12XE Series Microcontrollers
Technical Datasheet
Product RangeS12X Family S12XE Series Microcontrollers
Device CoreHCS12X
Data Bus Width16 bit
Operating Frequency Max50MHz
Program Memory Size768KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's119I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size48KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesS12XE
MCU FamilyS12X
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
S12X Family S12XE Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
768KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
24Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12X
MSL
MSL 3 - 168 hours
Device Core
HCS12X
Operating Frequency Max
50MHz
No. of Pins
144Pins
No. of I/O's
119I/O's
RAM Memory Size
48KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
S12XE
Qualification
AEC-Q100
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889