Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC908AP16CFAE
Order Code1148410
Product RangeHC08 Family HC08AP Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC908AP16CFAE
Order Code1148410
Product RangeHC08 Family HC08AP Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08AP Series Microcontrollers
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size16KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's32I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08AP
Qualification-
Technical Specifications
Product Range
HC08 Family HC08AP Series Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
48Pins
No. of I/O's
32I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
HC08
Qualification
-
Device Core
HC08
Program Memory Size
16KB
IC Case / Package
LQFP
Interfaces
I2C, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08AP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186