HC08 Family HC08AP Series Microcontrollers 8-bit Microcontrollers:
10 Products FoundHC08 Family HC08AP Series Microcontrollers 8-bit Microcontrollers
HC08AP family is a member of the low-cost, high-performance M68HC08 family of 8-bit microcontrollers units (MCUs). All MCUs in this family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.HC08APxA are the high speed oscillator version of HC08APx device
- M68HC08 Core , Clocked upto 32MHz
- RAM: Upto 2KB,FLASH: Upto 32KB
- 51GPIO
- Interfaces: SCI,SPI, MMI2C,IRSCI
- 8 Channel 8-Bit ADC
- Compatible with M6805, M146805 and M68HC05 families
- Low-power design (fully static with STOP and WAIT modes)
- Two 16-bit, 2-channel timer interface modules
- Clock generator module (CGM)
- Applications: consumer white goods, industrial control or automotive body controllers
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £17.120 10+ £14.100 25+ £13.160 50+ £12.630 100+ £12.090 | Min: 1 / Mult: 1 | HC08 Family HC08AP Series Microcontrollers | HC08 | 8MHz | 64KB | 48Pins | LQFP | 32I/O's | IRSCI, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08AP | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £13.280 10+ £10.930 25+ £10.200 50+ £9.790 100+ £9.370 | Min: 1 / Mult: 1 | HC08 Family HC08AP Series Microcontrollers | HC08 | 8MHz | 32KB | 48Pins | LQFP | 32I/O's | IRSCI, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08AP | |||||
Each | 1+ £11.360 10+ £8.630 25+ £8.270 50+ £7.780 100+ £7.290 More Pricing... | Min: 1 / Mult: 1 | HC08 Family HC08AP Series Microcontrollers | HC08 | 8MHz | 16KB | 44Pins | QFP | 32I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08AP | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £10.930 25+ £10.200 50+ £9.790 100+ £9.370 | Min: 10 / Mult: 1 | HC08 Family HC08AP Series Microcontrollers | HC08 | 8MHz | 32KB | 48Pins | LQFP | 32I/O's | IRSCI, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08AP | |||||
Each | 1+ £10.440 10+ £8.590 25+ £8.020 50+ £7.700 100+ £7.370 More Pricing... | Min: 1 / Mult: 1 | HC08 Family HC08AP Series Microcontrollers | HC08 | 8MHz | 16KB | 48Pins | LQFP | 32I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08AP | |||||
Each | 1+ £13.280 10+ £10.930 25+ £10.200 50+ £9.790 100+ £9.370 | Min: 1 / Mult: 1 | HC08 Family HC08AP Series Microcontrollers | HC08 | 8MHz | 32KB | 48Pins | LQFP | 32I/O's | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08AP | |||||
Each | 1250+ £5.980 | Min: 1250 / Mult: 1250 | HC08 Family HC08AP Series Microcontrollers | HC08 | 8MHz | 8KB | 48Pins | LQFP | 32I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08AP | |||||
Each | 1+ £6.080 10+ £5.250 25+ £4.800 50+ £4.610 100+ £3.910 More Pricing... | Min: 1 / Mult: 1 | HC08 Family HC08AP Series Microcontrollers | HC08 | 8MHz | 64KB | 44Pins | QFP | 32I/O's | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08AP | |||||
Each | 1250+ £6.560 | Min: 1250 / Mult: 1250 | HC08 Family HC08AP Series Microcontrollers | HC08 | 8MHz | 16KB | 48Pins | LQFP | 32I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08AP | |||||
Each | 1+ £7.970 10+ £5.720 100+ £4.810 250+ £4.250 | Min: 1 / Mult: 1 | HC08 Family HC08AP Series Microcontrollers | HC08 | 8MHz | 32KB | 44Pins | QFP | 32I/O's | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08AP |