Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM18PN1R0MGHD
Order Code3354707
Product RangeLQM18PN_GH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | £0.0724 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
£289.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM18PN1R0MGHD
Order Code3354707
Product RangeLQM18PN_GH Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.25ohm
Self Resonant Frequency100MHz
DC Current Rating1.15A
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeLQM18PN_GH Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.9mm
Technical Specifications
Inductance
1µH
Self Resonant Frequency
100MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
LQM18PN_GH Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.9mm
DC Resistance Max
0.25ohm
DC Current Rating
1.15A
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability