ex VAT

100MHz Inductors, Chokes & Coils:

34 Products Found
Find a huge range of 100MHz Inductors, Chokes & Coils at Farnell® UK. We stock a wide range of Inductors, Chokes & Coils, such as 6GHz, 8GHz, 10GHz & 5.5GHz Inductors, Chokes & Coils from the worlds top manufacturers including: Murata, Bourns, Wurth Elektronik, Multicomp Pro & Sigmainductors - Te Connectivity
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2066893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.303
50+
£0.267
250+
£0.247
500+
£0.227
1000+
£0.207
Min: 5 / Mult: 5
2.7µH
100MHz
3.5ohm
100mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-RFI Series
Unshielded
± 5%
Ferrite
2mm
1.25mm
1.2mm
2066893RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.267
250+
£0.247
500+
£0.227
1000+
£0.207
Min: 100 / Mult: 5
2.7µH
100MHz
3.5ohm
100mA
-
0805 [2012 Metric]
WE-RFI Series
Unshielded
± 5%
Ferrite
2mm
1.25mm
1.2mm
9358072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.214
10+
£0.180
50+
£0.164
100+
£0.148
200+
£0.145
Min: 1 / Mult: 1
1µH
100MHz
0.5ohm
450mA
-
1812 [4532 Metric]
CM45 Series
Unshielded
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
1711925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.408
10+
£0.259
50+
£0.188
100+
£0.151
200+
£0.131
More Pricing...
Min: 1 / Mult: 1
1µH
100MHz
0.5ohm
450mA
-
1812 [4532 Metric]
MCFT Series
Shielded
± 10%
Ceramic
4.5mm
3.2mm
3.2mm
1174067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.443
10+
£0.329
50+
£0.306
100+
£0.279
200+
£0.262
More Pricing...
Min: 1 / Mult: 1
1µH
100MHz
0.5ohm
450mA
1812 [4532 Metric]
1812 [4532 Metric]
3613C Series
Shielded
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
1174067RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.279
200+
£0.262
500+
£0.257
Min: 100 / Mult: 1
1µH
100MHz
0.5ohm
450mA
-
1812 [4532 Metric]
3613C Series
Shielded
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
1711925RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.151
200+
£0.131
500+
£0.109
2500+
£0.0852
5000+
£0.0717
Min: 100 / Mult: 1
1µH
100MHz
0.5ohm
450mA
-
1812 [4532 Metric]
MCFT Series
Shielded
± 10%
Ceramic
4.5mm
3.2mm
3.2mm
9358072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.148
200+
£0.145
Min: 100 / Mult: 1
1µH
100MHz
0.5ohm
450mA
-
1812 [4532 Metric]
CM45 Series
Unshielded
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
2493190

RoHS

Date/Lot Code

Each
1+
£0.323
50+
£0.237
100+
£0.219
250+
£0.207
500+
£0.202
More Pricing...
Min: 1 / Mult: 1
2.2µH
100MHz
0.26ohm
1.1A
1210 [3225 Metric]
1210 [3225 Metric]
WE-GFH Series
Unshielded
± 20%
Iron
3.4mm
2.5mm
2.2mm
3354821

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.0655
Min: 3000 / Mult: 3000
470nH
100MHz
0.05ohm
1.3A
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_G0 Series
Unshielded
± 20%
Ferrite
2.5mm
2mm
0.9mm
3354776

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0781
Min: 4000 / Mult: 4000
470nH
100MHz
0.15ohm
820mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_C0 Series
Unshielded
± 20%
Ferrite
2mm
1.25mm
0.5mm
3354877

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.103
Min: 3000 / Mult: 3000
470nH
100MHz
0.075ohm
1.2A
0806 [2016 Metric]
0806 [2016 Metric]
LQM2MPZ_G0 Series
Unshielded
± 30%
Ferrite
2mm
1.6mm
0.9mm
3354779

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0601
Min: 4000 / Mult: 4000
540nH
100MHz
0.094ohm
950mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_G0 Series
Unshielded
± 20%
Ferrite
2mm
1.25mm
0.9mm
3354844

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.0925
Min: 3000 / Mult: 3000
470nH
100MHz
0.05ohm
1.3A
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPZ_G0 Series
Unshielded
± 20%
Ferrite
2.5mm
2mm
0.9mm
2118121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.191
50+
£0.151
250+
£0.101
500+
£0.100
1500+
£0.0963
More Pricing...
Min: 5 / Mult: 5
470nH
100MHz
0.04ohm
1.8A
-
1008 [2520 Metric]
CVH252009 Series
Shielded
± 20%
Ferrite
2.5mm
2mm
0.9mm
8808414

RoHS

Date/Lot Code

Each
5000+
£0.265
Min: 5000 / Mult: 5000
1.2µH
100MHz
0.1ohm
1.2A
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
Unshielded
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
2118121RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.151
250+
£0.101
500+
£0.100
1500+
£0.0963
3000+
£0.0863
Min: 100 / Mult: 5
470nH
100MHz
0.04ohm
1.8A
-
1008 [2520 Metric]
CVH252009 Series
Shielded
± 20%
Ferrite
2.5mm
2mm
0.9mm
1515479

RoHS

Date/Lot Code

Each
500+
£0.208
Min: 500 / Mult: 500
1.2µH
100MHz
0.2ohm
500mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43MN_03 Series
Shielded
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
3354862

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.0745
Min: 3000 / Mult: 3000
470nH
100MHz
0.075ohm
1.2A
0806 [2016 Metric]
0806 [2016 Metric]
LQM2MPN_G0 Series
Unshielded
± 20%
Ferrite
2mm
1.6mm
0.9mm
3354724

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0601
Min: 4000 / Mult: 4000
220nH
100MHz
0.138ohm
1.25A
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PN_FR Series
Unshielded
± 30%
Ferrite
1.6mm
0.8mm
0.8mm
3354710

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0647
Min: 4000 / Mult: 4000
1.5µH
100MHz
0.288ohm
800mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PN_FR Series
Unshielded
± 20%
Ferrite
1.6mm
0.8mm
0.8mm
3354876

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.109
Min: 3000 / Mult: 3000
470nH
100MHz
0.075ohm
1.2A
0806 [2016 Metric]
0806 [2016 Metric]
LQM2MPZ_G0 Series
Unshielded
± 20%
Ferrite
2mm
1.6mm
0.9mm
3354793

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0755
Min: 4000 / Mult: 4000
470nH
100MHz
0.15ohm
820mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PZ_C0 Series
Unshielded
± 20%
Ferrite
2mm
1.25mm
0.5mm
3354707

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0724
Min: 4000 / Mult: 4000
1µH
100MHz
0.25ohm
1.15A
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PN_GH Series
Unshielded
± 20%
Ferrite
1.6mm
0.8mm
0.9mm
3354728

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0624
Min: 4000 / Mult: 4000
470nH
100MHz
0.188ohm
1.1A
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PN_FR Series
Unshielded
± 30%
Ferrite
1.6mm
0.8mm
0.8mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account