Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH3NPN2R2NJ0L
Order Code2219262
Product RangeLQH3NPN_J0 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPN2R2NJ0L
Order Code2219262
Product RangeLQH3NPN_J0 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.069ohm
Self Resonant Frequency90MHz
DC Current Rating1.15A
Inductor Case / Package1212
Inductor Case Style1212
Product RangeLQH3NPN_J0 Series
Inductance Tolerance± 30%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3mm
Product Width3mm
Product Height1.1mm
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
90MHz
Inductor Case / Package
1212
Product Range
LQH3NPN_J0 Series
Inductor Construction
Unshielded
Product Length
3mm
Product Height
1.1mm
DC Resistance Max
0.069ohm
DC Current Rating
1.15A
Inductor Case Style
1212
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002