ex VAT

Wirewound Inductors:

30 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2219296

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.08
Min: 1000 / Mult: 1000
6.8µH
0.143ohm
38MHz
720mA
1515
1515
LQH44PN_J0 Series
± 20%
Shielded
Ferrite
4mm
4mm
1.1mm
2219289

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£0.18
Min: 1000 / Mult: 1000
1µH
0.048ohm
130MHz
2A
1515
1515
LQH44PN_J0 Series
± 30%
Shielded
Ferrite
4mm
4mm
1.1mm
1875364

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.19
Min: 1000 / Mult: 1000
33µH
0.74ohm
15MHz
360mA
1515
1515
LQH44PN_J0 Series
± 20%
Shielded
Ferrite
4mm
4mm
1.1mm
2219295

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£0.19
Min: 1000 / Mult: 1000
4.7µH
0.117ohm
50MHz
840mA
1515
1515
LQH44PN_J0 Series
± 20%
Shielded
Ferrite
4mm
4mm
1.1mm
2219271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.36
50+
£0.20
100+
£0.18
250+
£0.15
500+
£0.13
More Pricing...
Min: 1 / Mult: 1
4.7µH
0.13ohm
65MHz
780mA
1212
1212
LQH3NPN_J0 Series
± 20%
Unshielded
Ferrite
3mm
3mm
1.1mm
2219253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.26
30+
£0.21
80+
£0.16
250+
£0.12
500+
£0.10
More Pricing...
Min: 5 / Mult: 5
15µH
0.44ohm
30MHz
440mA
1212
1212
LQH3NPN_J0 Series
± 20%
Shielded
Ferrite
3mm
3mm
1.1mm
2219260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.29
50+
£0.22
100+
£0.16
250+
£0.15
500+
£0.14
More Pricing...
Min: 1 / Mult: 1
22µH
0.6ohm
25MHz
350mA
1212
1212
LQH3NPN_J0 Series
± 30%
Shielded
Ferrite
3mm
3mm
1.1mm
2219267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.28
50+
£0.20
100+
£0.18
250+
£0.15
500+
£0.14
More Pricing...
Min: 1 / Mult: 1
47µH
1.3ohm
15MHz
200mA
1212
1212
LQH3NPN_J0 Series
± 20%
Unshielded
Ferrite
3mm
3mm
1.1mm
2219267RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.18
250+
£0.15
500+
£0.14
1000+
£0.10
5000+
£0.09
More Pricing...
Min: 100 / Mult: 1
47µH
1.3ohm
15MHz
200mA
-
1212
LQH3NPN_J0 Series
± 20%
Unshielded
Ferrite
3mm
3mm
1.1mm
2219260RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.16
250+
£0.15
500+
£0.14
1000+
£0.11
5000+
£0.09
More Pricing...
Min: 100 / Mult: 1
22µH
0.6ohm
25MHz
350mA
-
1212
LQH3NPN_J0 Series
± 30%
Shielded
Ferrite
3mm
3mm
1.1mm
2219253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
80+
£0.16
250+
£0.12
500+
£0.10
1000+
£0.10
5000+
£0.08
More Pricing...
Min: 100 / Mult: 5
15µH
0.44ohm
30MHz
440mA
-
1212
LQH3NPN_J0 Series
± 20%
Shielded
Ferrite
3mm
3mm
1.1mm
2219294

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£0.19
Min: 1000 / Mult: 1000
3.3µH
0.088ohm
55MHz
900mA
1515
1515
LQH44PN_J0 Series
± 20%
Shielded
Ferrite
4mm
4mm
1.1mm
1875363

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.21
Min: 1000 / Mult: 1000
15µH
0.385ohm
25MHz
430mA
1515
1515
LQH44PN_J0 Series
± 20%
Shielded
Ferrite
4mm
4mm
1.1mm
1875365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.28
50+
£0.23
100+
£0.18
Min: 1 / Mult: 1
47µH
1.014ohm
13MHz
300mA
1515
1515
LQH44PN_P0 Series
± 20%
Shielded
Ferrite
4mm
4mm
1.1mm
2219255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.40
50+
£0.21
100+
£0.19
250+
£0.15
Min: 1 / Mult: 1
1µH
0.04ohm
140MHz
1.65A
1212
1212
LQH3NPN_J0 Series
± 30%
Unshielded
Ferrite
3mm
3mm
1.1mm
2219251RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.19
250+
£0.15
500+
£0.14
1000+
£0.12
5000+
£0.11
Min: 100 / Mult: 1
10µH
0.3ohm
35MHz
560mA
-
1212
LQH3NPN_J0 Series
± 20%
Unshielded
Ferrite
3mm
3mm
1.1mm
2219290

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£0.19
Min: 1000 / Mult: 1000
1.5µH
0.061ohm
90MHz
1.6A
1515
1515
LQH44PN_J0 Series
± 20%
Shielded
Ferrite
4mm
4mm
1.1mm
2219262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.32
50+
£0.20
100+
£0.18
250+
£0.15
500+
£0.13
More Pricing...
Min: 1 / Mult: 1
2.2µH
0.069ohm
90MHz
1.15A
1212
1212
LQH3NPN_J0 Series
± 30%
Unshielded
Ferrite
3mm
3mm
1.1mm
2219292

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£0.19
Min: 1000 / Mult: 1000
2.2µH
0.074ohm
68MHz
1.32A
1515
1515
LQH44PN_J0 Series
± 20%
Shielded
Ferrite
4mm
4mm
1.1mm
2219288

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£0.19
Min: 1000 / Mult: 1000
10µH
0.207ohm
30MHz
560mA
1515
1515
LQH44PN_J0 Series
± 20%
Shielded
Ferrite
4mm
4mm
1.1mm
1875365RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.18
Min: 100 / Mult: 1
47µH
1.014ohm
13MHz
300mA
-
1515
LQH44PN_P0 Series
± 20%
Shielded
Ferrite
4mm
4mm
1.1mm
2219251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.36
50+
£0.20
100+
£0.19
250+
£0.15
500+
£0.14
More Pricing...
Min: 1 / Mult: 1
10µH
0.3ohm
35MHz
560mA
1212
1212
LQH3NPN_J0 Series
± 20%
Unshielded
Ferrite
3mm
3mm
1.1mm
2219272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.39
50+
£0.19
100+
£0.17
250+
£0.14
500+
£0.13
More Pricing...
Min: 1 / Mult: 1
4.7µH
0.13ohm
65MHz
780mA
1212
1212
LQH3NPN_J0 Series
± 30%
Unshielded
Ferrite
3mm
3mm
1.1mm
2219261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.38
50+
£0.19
100+
£0.17
250+
£0.14
500+
£0.12
More Pricing...
Min: 1 / Mult: 1
2.2µH
0.069ohm
90MHz
1.15A
1212
1212
LQH3NPN_J0 Series
± 20%
Unshielded
Ferrite
3mm
3mm
1.1mm
2219291

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£0.16
Min: 1000 / Mult: 1000
22µH
0.48ohm
18MHz
400mA
1515
1515
LQH44PN_J0 Series
± 20%
Shielded
Ferrite
4mm
4mm
1.1mm
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account