Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoB1047AS-331M=P3
Order Code2871544
Product RangeDS75LC Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoB1047AS-331M=P3
Order Code2871544
Product RangeDS75LC Series
Technical Datasheet
Inductance330µH
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating410mA
Product RangeDS75LC Series
Inductor Case Style7.3mm x 7.3mm x 5mm
DC Resistance Max1.4ohm
Inductance Tolerance± 20%
Product Length7.6mm
Core MaterialFerrite
Product Width7.6mm
Product Height5mm
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
330µH
Self Resonant Frequency
-
Product Range
DS75LC Series
DC Resistance Max
1.4ohm
Product Length
7.6mm
Product Width
7.6mm
SVHC
No SVHC (17-Dec-2015)
Inductor Construction
Shielded
DC Current Rating
410mA
Inductor Case Style
7.3mm x 7.3mm x 5mm
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000975