ex VAT

SMD Power Inductors:

52 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4380754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.61
10+
£0.47
50+
£0.40
100+
£0.37
200+
£0.33
More Pricing...
Min: 1 / Mult: 1
39µH
-
Unshielded
-
240mA
3627 Series
-
-
-
1.4ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380754RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.37
200+
£0.33
500+
£0.30
Min: 100 / Mult: 1
39µH
-
Unshielded
-
240mA
3627 Series
-
-
-
1.4ohm
± 10%
-
4.5mm
3.2mm
2.6mm
2333837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.87
10+
£0.73
50+
£0.67
100+
£0.60
200+
£0.56
More Pricing...
Min: 1 / Mult: 1
330µH
200mA
Shielded
-
70mA
SRR6603 Series
-
6.6mm x 4.4mm x 3mm
-
1.4ohm
± 20%
-
6.6mm
4.4mm
3mm
2859206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.69
10+
£0.63
50+
£0.57
100+
£0.50
200+
£0.47
More Pricing...
Min: 1 / Mult: 1
330µH
370mA
Shielded
-
270mA
SRR6028 Series
-
6.8mm x 6.8mm x 2.8mm
-
1.4ohm
± 30%
-
6.8mm
6.8mm
2.8mm
2333837RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.60
200+
£0.56
600+
£0.51
Min: 100 / Mult: 1
330µH
200mA
Shielded
-
70mA
SRR6603 Series
-
-
-
1.4ohm
± 20%
-
6.6mm
4.4mm
3mm
2859206RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.50
200+
£0.47
500+
£0.43
Min: 100 / Mult: 1
330µH
370mA
Shielded
-
270mA
SRR6028 Series
-
-
-
1.4ohm
± 30%
-
6.8mm
6.8mm
2.8mm
3865055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.12
50+
£0.09
250+
£0.08
500+
£0.08
1000+
£0.08
More Pricing...
Min: 5 / Mult: 5
15µH
380mA
Semishielded
-
300mA
SRN2012T Series
-
2mm x 1.2mm x 1.2mm
-
1.4ohm
± 10%
-
2mm
1.2mm
1.2mm
3865055RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.08
1000+
£0.08
2000+
£0.07
Min: 500 / Mult: 5
15µH
380mA
Semishielded
-
300mA
SRN2012T Series
-
-
-
1.4ohm
± 10%
-
2mm
1.2mm
1.2mm
4360080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.88
10+
£0.84
20+
£0.81
Min: 1 / Mult: 1
220µH
500mA
Semishielded
-
550mA
WE-LQS
-
-
-
1.4ohm
± 20%
-
5mm
5mm
4mm
4573021RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.47
200+
£0.44
400+
£0.41
Min: 100 / Mult: 1
1.2mH
750mA
-
-
-
-
-
-
-
1.4ohm
-
-
12.5mm
12.5mm
10mm
4630252RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.13
500+
£0.12
2500+
£0.09
5000+
£0.08
10000+
£0.07
Min: 100 / Mult: 10
560nH
250mA
-
-
300mA
-
-
-
-
1.4ohm
-
-
1mm
0.5mm
0.5mm
4360080RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
£0.81
Min: 100 / Mult: 1
220µH
500mA
Semishielded
-
550mA
WE-LQS
-
-
-
1.4ohm
± 20%
-
5mm
5mm
4mm
4630252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.18
100+
£0.13
500+
£0.12
2500+
£0.09
5000+
£0.08
More Pricing...
Min: 10 / Mult: 10
560nH
250mA
Shielded
-
300mA
AIML-0402HP Series
-
-
0402 [1005 Metric]
1.4ohm
± 10%
-
1mm
0.5mm
0.5mm
4573021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.78
10+
£0.66
50+
£0.63
100+
£0.47
200+
£0.44
More Pricing...
Min: 1 / Mult: 1
1.2mH
750mA
Shielded
-
-
IFDC5050JZ Series
-
-
-
1.4ohm
± 20%
-
12.5mm
12.5mm
10mm
2286879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.05
10+
£1.97
50+
£1.93
Min: 1 / Mult: 1
22µH
440mA
Shielded
-
670mA
1008PS Series
-
1008 [2520 Metric]
-
1.4ohm
± 10%
-
3.81mm
3.78mm
2.74mm
2286879RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.93
Min: 500 / Mult: 1
22µH
440mA
Shielded
-
670mA
1008PS Series
-
-
-
1.4ohm
± 10%
-
3.81mm
3.78mm
2.74mm
2329095RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.80
250+
£0.68
Min: 100 / Mult: 1
820µH
600mA
Unshielded
-
1.1A
SDR2207 Series
-
-
-
1.4ohm
± 10%
-
22mm
15mm
7mm
2329095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.32
10+
£1.08
25+
£0.96
50+
£0.88
100+
£0.80
More Pricing...
Min: 1 / Mult: 1
820µH
600mA
Unshielded
-
1.1A
SDR2207 Series
-
22mm x 15mm x 7mm
-
1.4ohm
± 10%
-
22mm
15mm
7mm
2287975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.47
5+
£2.91
10+
£2.37
25+
£2.09
50+
£1.87
More Pricing...
Min: 1 / Mult: 1
1.4µH
19.9A
Shielded
-
30.1A
MLC15xx Series
-
13.8mm x 13.2mm x 6.5mm
-
1.4ohm
± 20%
-
13.8mm
13.2mm
6.5mm
2287975RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.87
125+
£1.64
Min: 100 / Mult: 1
1.4µH
19.9A
Shielded
-
30.1A
MLC15xx Series
-
-
-
1.4ohm
± 20%
-
13.8mm
13.2mm
6.5mm
2333778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.13
10+
£0.95
50+
£0.82
100+
£0.70
200+
£0.62
More Pricing...
Min: 1 / Mult: 1
390µH
380mA
Shielded
-
500mA
SRR0906 Series
-
-
-
1.4ohm
± 15%
-
10mm
9.5mm
6mm
1515547

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.08
Min: 3000 / Mult: 3000
12µH
210mA
Shielded
-
-
LQH2MCN_02 Series
0806 [2016 Metric]
-
0806 [2016 Metric]
1.4ohm
± 10%
-
2mm
1.6mm
0.9mm
2408051RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.75
250+
£0.74
500+
£0.68
1000+
£0.62
Min: 100 / Mult: 1
47µH
350mA
Shielded
-
330mA
LPS3314 Series
-
-
-
1.4ohm
± 20%
-
3.3mm
3.3mm
1.3mm
2333778RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.70
200+
£0.62
600+
£0.54
Min: 100 / Mult: 1
390µH
380mA
Shielded
-
500mA
SRR0906 Series
-
-
-
1.4ohm
± 15%
-
10mm
9.5mm
6mm
2408051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.82
50+
£0.98
100+
£0.75
250+
£0.74
500+
£0.68
More Pricing...
Min: 1 / Mult: 1
47µH
350mA
Shielded
-
330mA
LPS3314 Series
-
-
-
1.4ohm
± 20%
-
3.3mm
3.3mm
1.3mm
1-25 of 52 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account