Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEV1S4805SC
Order Code1818353
Product RangeMEV Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEV1S4805SC
Order Code1818353
Product RangeMEV Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Input Voltage DC Min43.2V
Input Voltage DC Max52.8V
Isolation Voltage3kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom48V
DC / DC Converter MountingThrough Hole
Width6.15mm
Height10.15mm
Depth19.65mm
Product RangeMEV Series
SVHCNo SVHC (07-Jul-2017)
Alternatives for MEV1S4805SC
2 Products Found
Product Overview
The MEV series isolated single and dual Output DC/DC Converter is more efficient and offers improved regulation performance from 1.8% for applications where a wide output voltage variation cannot be tolerated. The MEV series is new high performance version of 1W NMV series. They are ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise.
- No heat sink required
- Industry standard pin-out
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- 0.85W/cm³ Power density
- 89% Typical efficiency
Applications
Signal Processing, Industrial
Warnings
This sensor is not a safety device and is not intended to be used as a safety device.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Input Voltage DC Min
43.2V
Isolation Voltage
3kV
Input Voltage DC Nom
48V
Width
6.15mm
Depth
19.65mm
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Max
52.8V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Height
10.15mm
Product Range
MEV Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028