MEV Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ £5.99 5+ £5.45 10+ £5.41 20+ £5.34 50+ £4.95 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 10mm | 7mm | 19.7mm | 10.8V | 13.2V | MEV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ £5.53 5+ £5.17 10+ £4.91 25+ £4.62 50+ £4.39 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 10mm | 7mm | 19.7mm | 10.8V | 13.2V | MEV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ £3.84 5+ £3.67 10+ £3.58 25+ £3.51 50+ £3.44 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 10mm | 7mm | 19.7mm | 4.5V | 5.5V | MEV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ £4.00 5+ £3.79 10+ £3.60 25+ £3.40 50+ £3.20 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 48V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 43.2V | 52.8V | MEV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ £4.57 5+ £4.46 10+ £4.43 25+ £4.38 50+ £4.27 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 48V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 43.2V | 52.8V | MEV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ £6.47 5+ £6.34 10+ £6.22 25+ £6.10 50+ £5.93 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 3kV | 15V | Fixed | Through Hole | 10mm | 7mm | 19.7mm | 13.5V | 16.5V | MEV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ £4.57 5+ £4.32 10+ £4.29 25+ £4.24 50+ £4.13 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 15V | Fixed | Through Hole | 10mm | 7mm | 19.7mm | 13.5V | 16.5V | MEV Series |