Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCMF0W4FF2702A50
Order Code2411000
Product RangeMCMF0W4 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCMF0W4FF2702A50
Order Code2411000
Product RangeMCMF0W4 Series
Technical Datasheet
Resistance27kohm
Product RangeMCMF0W4 Series
Power Rating250mW
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Alternatives for MCMF0W4FF2702A50
1 Product Found
Technical Specifications
Resistance
27kohm
Power Rating
250mW
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2015)
Product Range
MCMF0W4 Series
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006