ex VAT

27kohm Through Hole Resistors:

87 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3619556

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.05
Min: 2000 / Mult: 2000
27kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
9475869

RoHS

Each
10+
£0.08
100+
£0.03
500+
£0.03
Min: 10 / Mult: 10
27kohm
SFR16S Series
500mW
± 5%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
4.1mm
-
-55°C
155°C
-
9341650

RoHS

Date/Lot Code

Each
10+
£0.06
100+
£0.04
500+
£0.02
1000+
£0.02
2500+
£0.01
More Pricing...
Min: 10 / Mult: 10
27kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1738708

RoHS

Date/Lot Code

Each
10+
£0.10
100+
£0.08
500+
£0.07
2500+
£0.07
5000+
£0.06
More Pricing...
Min: 10 / Mult: 10
27kohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
9466517

RoHS

Date/Lot Code

Each
10+
£0.11
100+
£0.08
500+
£0.06
1000+
£0.05
2500+
£0.04
More Pricing...
Min: 10 / Mult: 10
27kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
2329909

RoHS

Date/Lot Code

Each
10+
£0.02
100+
£0.02
500+
£0.02
2500+
£0.01
6000+
£0.01
More Pricing...
Min: 10 / Mult: 10
27kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
1099999

RoHS

Date/Lot Code

Each
10+
£0.28
100+
£0.12
500+
£0.09
1000+
£0.09
2500+
£0.08
More Pricing...
Min: 10 / Mult: 10
27kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
2330083

RoHS

Date/Lot Code

Each
10+
£0.02
100+
£0.02
500+
£0.02
2500+
£0.01
6000+
£0.01
More Pricing...
Min: 10 / Mult: 10
27kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
1700256

RoHS

Date/Lot Code

Each
5+
£0.03
50+
£0.03
250+
£0.02
500+
£0.01
1000+
£0.01
More Pricing...
Min: 5 / Mult: 5
27kohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
1692552

RoHS

Date/Lot Code

Each
1+
£4.45
5+
£3.57
10+
£2.68
20+
£2.52
40+
£2.32
More Pricing...
Min: 1 / Mult: 1
27kohm
CW Series
5W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
9342958

RoHS

Date/Lot Code

Each
5+
£0.05
50+
£0.05
250+
£0.02
500+
£0.02
1000+
£0.02
More Pricing...
Min: 5 / Mult: 5
27kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
1738657

RoHS

Date/Lot Code

Each
10+
£0.13
100+
£0.09
500+
£0.07
2500+
£0.06
6000+
£0.05
More Pricing...
Min: 10 / Mult: 10
27kohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
1565371

RoHS

Each
10+
£0.28
100+
£0.11
500+
£0.08
1000+
£0.06
2500+
£0.06
More Pricing...
Min: 10 / Mult: 10
27kohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
2329506

RoHS

Each
10+
£0.04
100+
£0.02
500+
£0.02
1000+
£0.01
2500+
£0.01
More Pricing...
Min: 10 / Mult: 10
27kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-
-55°C
155°C
-
2401791

RoHS

Date/Lot Code

Each
10+
£0.09
100+
£0.05
500+
£0.03
1000+
£0.02
2500+
£0.02
More Pricing...
Min: 10 / Mult: 10
27kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3547153

RoHS

Date/Lot Code

Each
1+
£0.22
50+
£0.10
100+
£0.09
250+
£0.08
500+
£0.07
More Pricing...
Min: 1 / Mult: 1
27kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
3619392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.23
50+
£0.14
250+
£0.07
500+
£0.07
1000+
£0.06
Min: 5 / Mult: 5
27kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
2329582

RoHS

Date/Lot Code

Each
10+
£0.14
100+
£0.10
500+
£0.08
2500+
£0.06
5000+
£0.05
More Pricing...
Min: 10 / Mult: 10
27kohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-
-55°C
155°C
-
3230045

RoHS

Date/Lot Code

Each
1+
£0.99
50+
£0.69
100+
£0.63
250+
£0.58
500+
£0.53
More Pricing...
Min: 1 / Mult: 1
27kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
3496875

RoHS

Date/Lot Code

Each
10+
£0.03
100+
£0.02
500+
£0.02
1000+
£0.02
2500+
£0.02
More Pricing...
Min: 10 / Mult: 10
27kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Stability
2.4mm
6.3mm
-
-55°C
155°C
-
9339370

RoHS

Date/Lot Code

Each
10+
£0.04
100+
£0.03
500+
£0.02
1000+
£0.01
2500+
£0.01
More Pricing...
Min: 10 / Mult: 10
27kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
1565451

RoHS

Date/Lot Code

Each
5+
£0.45
50+
£0.26
250+
£0.17
500+
£0.15
1000+
£0.14
More Pricing...
Min: 5 / Mult: 5
27kohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
9497609

RoHS

Each
5+
£0.29
50+
£0.12
250+
£0.10
500+
£0.08
1000+
£0.07
More Pricing...
Min: 5 / Mult: 5
27kohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
3546978

RoHS

Date/Lot Code

Each
1+
£0.27
50+
£0.18
100+
£0.18
250+
£0.16
500+
£0.16
More Pricing...
Min: 1 / Mult: 1
27kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
3229945

RoHS

Date/Lot Code

Each
10+
£0.33
100+
£0.24
500+
£0.19
1000+
£0.18
2000+
£0.15
More Pricing...
Min: 10 / Mult: 10
27kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
1-25 of 87 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account