Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC1006-332KU
Order Code1864412
Product RangeMCSDC1006 Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC1006-332KU
Order Code1864412
Product RangeMCSDC1006 Series
Technical Datasheet
Inductance3.3mH
RMS Current (Irms)120mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case10mm x 9.8mm x 5.8mm
Product RangeMCSDC1006 Series
DC Resistance Max13.5ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3mH
Inductor Construction
Unshielded
Power Inductor Case
10mm x 9.8mm x 5.8mm
DC Resistance Max
13.5ohm
Product Length
10mm
Product Height
5.8mm
RMS Current (Irms)
120mA
Saturation Current (Isat)
-
Product Range
MCSDC1006 Series
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001