ex VAT

120mA SMD Power Inductors:

36 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2309301

RoHS

Date/Lot Code

Each
Packaging Options
1+
£0.58
50+
£0.48
100+
£0.40
250+
£0.35
500+
£0.33
More Pricing...
Min: 1 / Mult: 1
1mH
120mA
Shielded
150mA
SRR0604 Series
-
6.5mm x 6.5mm x 4.8mm
-
6.1ohm
± 10%
6.5mm
6.5mm
4.8mm
1828020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.36
10+
£0.30
50+
£0.27
100+
£0.24
200+
£0.22
More Pricing...
Min: 1 / Mult: 1
1mH
120mA
Unshielded
120mA
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
-
6.8ohm
± 10%
5.8mm
5.8mm
4.8mm
1828094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.82
10+
£0.58
50+
£0.53
200+
£0.48
400+
£0.46
More Pricing...
Min: 1 / Mult: 1
3.3mH
120mA
Unshielded
300mA
SDR1006 Series
-
9.8mm x 9.8mm x 5.8mm
-
13.5ohm
± 10%
9.8mm
9.8mm
5.8mm
2328848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.45
50+
£0.37
100+
£0.30
250+
£0.28
500+
£0.28
Min: 1 / Mult: 1
2.7mH
120mA
Unshielded
180mA
SDR0805 Series
-
7.8mm x 7.8mm x 5.3mm
-
11.8ohm
± 10%
7.8mm
7.8mm
5.3mm
1828020RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.24
200+
£0.22
400+
£0.20
Min: 100 / Mult: 1
1mH
120mA
Unshielded
120mA
SDR0604 Series
-
-
-
6.8ohm
± 10%
5.8mm
5.8mm
4.8mm
2309301RL

RoHS

Date/Lot Code

Each
Packaging Options
100+
£0.40
250+
£0.35
500+
£0.33
1000+
£0.31
Min: 100 / Mult: 1
1mH
120mA
Shielded
150mA
SRR0604 Series
-
-
-
6.1ohm
± 10%
6.5mm
6.5mm
4.8mm
2328848RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.30
250+
£0.28
500+
£0.28
Min: 100 / Mult: 1
2.7mH
120mA
Unshielded
180mA
SDR0805 Series
-
-
-
11.8ohm
± 10%
7.8mm
7.8mm
5.3mm
1828094RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.53
200+
£0.48
400+
£0.46
800+
£0.44
Min: 100 / Mult: 1
3.3mH
120mA
Unshielded
300mA
SDR1006 Series
-
-
-
13.5ohm
± 10%
9.8mm
9.8mm
5.8mm
3296273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.30
10+
£0.25
25+
£0.24
50+
£0.22
100+
£0.20
More Pricing...
Min: 1 / Mult: 1
18µH
120mA
Shielded
-
CMH322522 Series
-
3.2mm x 2.5mm x 2.2mm
-
3.3ohm
0
3.2mm
2.5mm
2.2mm
2333896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.55
50+
£0.40
100+
£0.37
250+
£0.37
500+
£0.34
More Pricing...
Min: 1 / Mult: 1
680µH
120mA
Shielded
150mA
SRR0603 Series
-
6.5mm x 6.5mm x 3.3mm
-
10.5ohm
± 10%
6.5mm
6.5mm
3.3mm
2328757RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.36
200+
£0.33
500+
£0.33
Min: 100 / Mult: 1
820µH
120mA
Unshielded
155mA
SDR0503 Series
-
-
-
10ohm
± 10%
5mm
4.8mm
3mm
2333896RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.37
250+
£0.37
500+
£0.34
1000+
£0.32
Min: 100 / Mult: 1
680µH
120mA
Shielded
150mA
SRR0603 Series
-
-
-
10.5ohm
± 10%
6.5mm
6.5mm
3.3mm
2328757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.68
10+
£0.45
50+
£0.41
100+
£0.36
200+
£0.33
More Pricing...
Min: 1 / Mult: 1
820µH
120mA
Unshielded
155mA
SDR0503 Series
-
5mm x 4.8mm x 3mm
-
10ohm
± 10%
5mm
4.8mm
3mm
2328691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.27
50+
£0.24
250+
£0.21
500+
£0.21
1000+
£0.20
More Pricing...
Min: 5 / Mult: 5
390µH
120mA
Unshielded
140mA
SDR0302 Series
-
3mm x 2.8mm x 2.5mm
-
10.8ohm
± 10%
3mm
2.8mm
2.5mm
2333828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.24
10+
£0.93
50+
£0.91
Min: 1 / Mult: 1
1.5mH
120mA
Shielded
35mA
SRR6603 Series
-
-
-
4.2ohm
± 20%
6.6mm
4.4mm
3mm
2333775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.84
10+
£0.69
50+
£0.63
100+
£0.57
200+
£0.52
More Pricing...
Min: 1 / Mult: 1
3.3mH
120mA
Shielded
150mA
SRR0906 Series
-
10mm x 9.5mm x 6mm
-
11ohm
± 15%
10mm
9.5mm
6mm
2407989RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.75
250+
£0.74
500+
£0.68
1000+
£0.62
Min: 100 / Mult: 1
180µH
120mA
Shielded
78mA
LPS3008 Series
-
-
-
9ohm
± 20%
2.95mm
2.95mm
0.8mm
2407989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.82
50+
£0.98
100+
£0.75
250+
£0.74
500+
£0.68
More Pricing...
Min: 1 / Mult: 1
180µH
120mA
Shielded
78mA
LPS3008 Series
-
2.95mm x 2.95mm x 0.8mm
-
9ohm
± 20%
2.95mm
2.95mm
0.8mm
2333828RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£0.93
50+
£0.91
Min: 10 / Mult: 1
1.5mH
120mA
Shielded
35mA
SRR6603 Series
-
-
-
4.2ohm
± 20%
6.6mm
4.4mm
3mm
1515560

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.09
Min: 3000 / Mult: 3000
47µH
120mA
Shielded
-
LQH2MCN_02 Series
0806 [2016 Metric]
-
0806 [2016 Metric]
5.1ohm
± 10%
2mm
1.6mm
0.9mm
2333775RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.57
200+
£0.52
600+
£0.47
Min: 100 / Mult: 1
3.3mH
120mA
Shielded
150mA
SRR0906 Series
-
-
-
11ohm
± 15%
10mm
9.5mm
6mm
2328691RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.24
250+
£0.21
500+
£0.21
1000+
£0.20
2000+
£0.19
Min: 100 / Mult: 5
390µH
120mA
Unshielded
140mA
SDR0302 Series
-
-
-
10.8ohm
± 10%
3mm
2.8mm
2.5mm
1864412RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.26
1500+
£0.22
3200+
£0.20
16000+
£0.19
32000+
£0.18
Min: 500 / Mult: 5
3.3mH
120mA
Unshielded
-
MCSDC1006 Series
-
-
-
13.5ohm
± 10%
10mm
9.8mm
5.8mm
2286893RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.54
Min: 500 / Mult: 1
560µH
120mA
Shielded
130mA
1008PS Series
-
-
1008 [2520 Metric]
18.1ohm
± 10%
3.81mm
3.78mm
2.74mm
1864153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.43
100+
£0.26
500+
£0.19
1000+
£0.17
2000+
£0.14
More Pricing...
Min: 10 / Mult: 10
3mH
120mA
Unshielded
-
MCSD75 Series
-
7.8mm x 7mm x 5mm
-
10ohm
± 10%
7.8mm
7mm
5mm
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account