Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR6603-152ML
Order Code2333828RL
Product RangeSRR6603 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | £0.931 |
50+ | £0.912 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
£12.81 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6603-152ML
Order Code2333828RL
Product RangeSRR6603 Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)120mA
Inductor ConstructionShielded
Saturation Current (Isat)35mA
Product RangeSRR6603 Series
Inductor Case / Package-
DC Resistance Max4.2ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.4mm
Product Height3mm
Technical Specifications
Inductance
1.5mH
Inductor Construction
Shielded
Product Range
SRR6603 Series
DC Resistance Max
4.2ohm
Product Length
6.6mm
Product Height
3mm
RMS Current (Irms)
120mA
Saturation Current (Isat)
35mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability