Product Information
Alternatives for PIC32MX220F032B-I/SS
1 Product Found
Product Overview
The PIC32MX220F032B-I/SS is a high performance PIC32MX family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with MIPS M4K core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 32kB of addressable program memory size, 3kB of Auxiliary flash, 8192bytes of data memory size, Three comparators and 9-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 50MHz with wide operating voltage of 2.3 to 3.6V.
- 5 Stage pipeline
- 83DMIPS MIPS M4K Core
- 4-Channel DMA
- full-speed USB 2.0
- Five 16-bit timers
- Two 32-bit timers
- 5x Capture/Compare/PWM (CCP)
- CODEC Interface (I2S,AC97)
- Peripheral pin select (PPS) Crossbar
- Charge time measurement unit (CTMU)
- Instruction trace
Applications
Communications & Networking, Audio, Embedded Design & Development, Multimedia
Technical Specifications
PIC32
50MHz
SSOP
I2C, LIN, SPI, UART, USB
9Channels
2.3V
-40°C
Surface Mount
PIC32MX
PIC32 Family PIC32MX Series Microcontrollers
32 bit
32KB
21I/O's
8KB
10Bit
3.6V
85°C
PIC32
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate