Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over £40
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
PIC32 Family PIC32MX Series Microcontrollers More - Integrated Circuits:
272 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Operating Frequency Max
Program Memory Size
Data Bus Width
No. of Pins
IC Case / Package
Interfaces
No. of I/O's
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Available to Order Manufacturer Standard Lead Time: 11 week(s) | Each Non-Cancellable / Non-Returnable | 183+ £2.82 | Min: 183 / Mult: 183 | PIC32 | 50MHz | 256KB | 32 bit | 28Pins | QFN | I2C, I2S, SPI, UART, USB | 19I/O's | 2.3V | 16KB | 3.6V | 9Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 10 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 1200+ £3.37 | Min: 1200 / Mult: 1200 | PIC32 | 100MHz | 64KB | 32 bit | 100Pins | TQFP | I2C, I2S, SPI, UART | 85I/O's | 2.3V | 16KB | 3.6V | 28Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 10 week(s) | Each Non-Cancellable / Non-Returnable | 160+ £3.16 | Min: 160 / Mult: 160 | PIC32 | 50MHz | 128KB | 32 bit | 64Pins | TQFP | CAN, I2C, I2S, SPI, UART, USB | 49I/O's | 2.3V | 16KB | 3.6V | 28Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 8 week(s) | Each Non-Cancellable / Non-Returnable | 235+ £2.35 | Min: 235 / Mult: 235 | PIC32 MX | 50MHz | 256KB | 32 bit | 28Pins | SSOP | I2C, I2S, SPI, UART | 21I/O's | 2.3V | 16KB | 3.6V | 10Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 16 week(s) | Each Non-Cancellable / Non-Returnable | 320+ £2.49 | Min: 320 / Mult: 320 | PIC32 | 40MHz | 64KB | 32 bit | 44Pins | TQFP | I2C, I2S, SPI, UART | 35I/O's | 2.3V | 16KB | 3.6V | 13Channels | 10Bit | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 10 week(s) | Each Non-Cancellable / Non-Returnable | 150+ £3.38 | Min: 150 / Mult: 150 | PIC32 MX | 40MHz | 128KB | 32 bit | 28Pins | SPDIP | I2C, I2S, SPI, UART, USB | 19I/O's | 2.3V | 32KB | 3.6V | 9Channels | 10Bit | -40°C | 105°C | Through Hole | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 16 week(s) | Each Non-Cancellable / Non-Returnable | 244+ £2.25 | Min: 244 / Mult: 244 | PIC32 | 40MHz | 64KB | 32 bit | 28Pins | QFN | I2C, I2S, SPI, UART | 21I/O's | 2.3V | 16KB | 3.6V | 10Channels | 10Bit | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 11 week(s) | Each Non-Cancellable / Non-Returnable | 244+ £2.37 | Min: 244 / Mult: 244 | PIC32 MX | 50MHz | 256KB | 32 bit | 28Pins | QFN | I2C, I2S, SPI, UART | 21I/O's | 2.3V | 16KB | 3.6V | 10Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 10 week(s) | Each Non-Cancellable / Non-Returnable | 238+ £3.36 | Min: 238 / Mult: 238 | PIC32 | 100MHz | 64KB | 32 bit | 100Pins | TQFP | I2C, I2S, SPI, UART | 85I/O's | 2.3V | 16KB | 3.6V | 28Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 16 week(s) | Each Non-Cancellable / Non-Returnable | 320+ £2.73 | Min: 320 / Mult: 320 | PIC32 | 40MHz | 64KB | 32 bit | 44Pins | TQFP | I2C, I2S, SPI, UART, USB | 33I/O's | 2.3V | 16KB | 3.6V | 13Channels | 10Bit | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 10 week(s) | Each Non-Cancellable / Non-Returnable | 200+ £3.04 | Min: 200 / Mult: 200 | PIC32 | 40MHz | 128KB | 32 bit | 64Pins | VFQFN | CAN, I2C, I2S, SPI, UART, USB | 49I/O's | 2.3V | 16KB | 3.6V | 28Channels | 10Bit | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 10 week(s) | Each Non-Cancellable / Non-Returnable | 160+ £4.97 | Min: 160 / Mult: 160 | PIC32 | 80MHz | 512KB | 32 bit | 64Pins | TQFP | I2C, SPI, UART | 53I/O's | 2.3V | 32KB | 3.6V | 16Channels | 10Bit | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 16 week(s) | Each Non-Cancellable / Non-Returnable | 210+ £2.42 | Min: 210 / Mult: 210 | PIC32 MX | 40MHz | 64KB | 32 bit | 28Pins | SPDIP | I2C, I2S, SPI, UART | 21I/O's | 2.3V | 16KB | 3.6V | 10Channels | 10Bit | -40°C | 105°C | Through Hole | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 9 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 1600+ £2.74 | Min: 1600 / Mult: 1600 | PIC32 MX | 50MHz | 128KB | 32 bit | 28Pins | SOIC | I2C, I2S, SPI, UART | 21I/O's | 2.3V | 32KB | 3.6V | 10Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 10 week(s) | Each Non-Cancellable / Non-Returnable | 165+ £3.03 | Min: 165 / Mult: 165 | PIC32 MX | 40MHz | 128KB | 32 bit | 28Pins | SPDIP | I2C, I2S, SPI, UART | 21I/O's | 2.3V | 32KB | 3.6V | 10Channels | 10Bit | -40°C | 105°C | Through Hole | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 8 week(s) | Each Non-Cancellable / Non-Returnable | 160+ £3.13 | Min: 160 / Mult: 160 | PIC32 | 50MHz | 128KB | 32 bit | 64Pins | VFQFN | CAN, I2C, I2S, SPI, UART, USB | 49I/O's | 2.3V | 16KB | 3.6V | 28Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 10 week(s) | Each Non-Cancellable / Non-Returnable | 135+ £3.82 | Min: 135 / Mult: 135 | PIC32 | 50MHz | 256KB | 32 bit | 44Pins | QFN | I2C, SPI, UART, USB | 34I/O's | 2.3V | 64KB | 3.6V | 13Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 10 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 1600+ £3.50 | Min: 1600 / Mult: 1600 | PIC32 | 72MHz | 128KB | 32 bit | 28Pins | QFN-S | I2C, I2S, SPI, UART, USB | 17I/O's | 2.5V | 32KB | 3.6V | 9Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 10 week(s) | Each Non-Cancellable / Non-Returnable | 200+ £2.72 | Min: 200 / Mult: 200 | PIC32 | 50MHz | 64KB | 32 bit | 64Pins | VFQFN | I2C, I2S, SPI, UART | 53I/O's | 2.3V | 8KB | 3.6V | 28Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 52 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 2200+ £3.94 | Min: 2200 / Mult: 2200 | PIC32 | 50MHz | 256KB | 32 bit | 100Pins | TFBGA | CAN, I2C, I2S, SPI, UART, USB | 81I/O's | 2.3V | 32KB | 3.6V | 48Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 10 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 1200+ £3.94 | Min: 1200 / Mult: 1200 | PIC32 | 72MHz | 256KB | 32 bit | 44Pins | TQFP | I2C, I2S, SPI, UART, USB | 35I/O's | 2.5V | 64KB | 3.6V | 13Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 10 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 1200+ £3.27 | Min: 1200 / Mult: 1200 | PIC32 | 50MHz | 128KB | 32 bit | 100Pins | TQFP | I2C, I2S, SPI, UART, USB | 81I/O's | 2.3V | 16KB | 3.6V | 48Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 8 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 2200+ £4.44 | Min: 2200 / Mult: 2200 | PIC32 | 50MHz | 512KB | 32 bit | 100Pins | TFBGA | I2C, I2S, SPI, UART | 85I/O's | 2.3V | 64KB | 3.6V | 48Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 17 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 1600+ £2.51 | Min: 1600 / Mult: 1600 | PIC32 | 40MHz | 64KB | 32 bit | 28Pins | QFN | I2C, I2S, SPI, UART, USB | 19I/O's | 2.3V | 16KB | 3.6V | 9Channels | 10Bit | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||
Available to Order Manufacturer Standard Lead Time: 8 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | 1200+ £2.53 | Min: 1200 / Mult: 1200 | PIC32 | 50MHz | 64KB | 32 bit | 44Pins | TQFP | I2C, I2S, SPI, UART | 35I/O's | 2.3V | 16KB | 3.6V | 13Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers |