Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F2525-I/SP
Order Code1660051
Product RangePIC18 Family PIC18F25xx Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F2525-I/SP
Order Code1660051
Product RangePIC18 Family PIC18F25xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F25xx Series Microcontrollers
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size48KB
No. of Pins28Pins
IC Case / PackageNDIP
No. of I/O's25I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size3.9KB
ADC Channels10Channels
ADC Resolution10Bit
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC18
MCU SeriesPIC18F25xx
Qualification-
Alternatives for PIC18F2525-I/SP
1 Product Found
Technical Specifications
Product Range
PIC18 Family PIC18F25xx Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
28Pins
No. of I/O's
25I/O's
RAM Memory Size
3.9KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
Device Core
PIC18
Program Memory Size
48KB
IC Case / Package
NDIP
Interfaces
EUSART, I2C, SPI
ADC Channels
10Channels
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC18F25xx
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02