PIC18 Family PIC18F25xx Series Microcontrollers 8-bit Microcontrollers:
62 Products FoundPIC18 Family PIC18F25xx Series Microcontrollers 8-bit Microcontrollers
This family of devices offers the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance, Enhanced Flash program memory. In addition to these features, the PIC18F family introduces design enhancements that make these microcontrollers a logical choice for many high-performance,power-sensitive applications.
- Clocked up to 40 MHz
- FLASH: Up to 48KB, SRAM: Up to 2KB, EEPROM: Up to1KB
- 3x Programmable External Interrupts
- Interfaces: EUSART, I2C, SPI.
- Up to 12-Bit ADC
- Dual Analog Comparators
- 1x 8-Bit and 3x 16-Bit Timers
- Self-Programmable under Software Control
- Up to 25 General Purpose Input Output Pins
- Applications: Motor controllers, Battery applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £4.95 25+ £4.85 100+ £4.75 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | WSOIC | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2x20 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ £4.95 25+ £4.85 100+ £4.75 | Min: 10 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | WSOIC | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2x20 | |||||
Each | 1+ £6.94 25+ £6.80 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
Each | 1+ £5.78 25+ £5.66 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | NDIP | 24I/O's | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
Each | 1+ £8.22 25+ £7.19 100+ £5.96 250+ £5.34 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each | 1+ £7.82 25+ £6.84 100+ £5.67 250+ £5.08 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each | 1+ £7.21 25+ £6.31 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 28Pins | NDIP | 25I/O's | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
Each | 1+ £5.33 25+ £5.22 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
Pack of 15 | 1+ £80.01 25+ £78.41 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
Each | 1+ £6.41 25+ £6.28 100+ £6.15 250+ £6.06 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | WSOIC | 25I/O's | ECAN, EUSART, I2C, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2x80 | |||||
Each | 1+ £5.16 25+ £5.06 100+ £4.95 250+ £4.91 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each | 1+ £6.43 25+ £6.41 100+ £6.40 250+ £6.38 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | SOIC | 24I/O's | I2C, SPI, USART | 2KB | 10Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each | 1+ £5.87 25+ £5.75 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
Tube of 27 | 1+ £131.84 25+ £129.20 100+ £126.57 250+ £123.93 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each | 1+ £5.56 25+ £5.45 100+ £5.34 250+ £5.25 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each | 1+ £7.93 25+ £7.77 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 28Pins | DIP | 25I/O's | ECAN, EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
Each | 1+ £5.39 25+ £5.37 100+ £5.34 250+ £5.32 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £5.61 25+ £5.50 100+ £5.39 1600+ £5.27 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fx525 | |||||
Each | 1+ £7.35 25+ £7.20 100+ £7.12 250+ £7.11 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 28Pins | SOIC | 25I/O's | ECAN, EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ £5.61 25+ £5.50 100+ £5.39 1600+ £5.27 | Min: 10 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fx525 | |||||
Each | 90+ £4.94 | Min: 90 / Mult: 90 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | NDIP | 24I/O's | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
Each | 1+ £1.02 25+ £0.94 100+ £0.84 250+ £0.83 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | VQFN-EP | 24I/O's | DMA, I2C, SPI, UART | 2KB | 19Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each | 1+ £1.14 25+ £1.10 100+ £1.05 250+ £0.95 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SOIC | 24I/O's | DMA, I2C, SPI, UART | 2KB | 19Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each | 1+ £1.96 25+ £1.92 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | 24I/O's | DMA, I2C, SPI, UART | 2KB | 19Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
Each | 1+ £6.70 25+ £6.57 100+ £6.43 250+ £6.33 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | QFN | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx |