Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC17C43-33/L
Order Code9761888
Product RangePIC17 Family PIC17C4X Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC17C43-33/L
Order Code9761888
Product RangePIC17 Family PIC17C4X Series Microcontrollers
Technical Datasheet
Product RangePIC17 Family PIC17C4X Series Microcontrollers
Device CorePIC17
Operating Frequency Max33MHz
Program Memory Size8KB
No. of Pins44Pins
IC Case / PackageLCC
No. of I/O's33I/O's
InterfacesSCI, USART
RAM Memory Size232Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.5V
Supply Voltage Max6V
Operating Temperature Min-55°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPIC17
MCU SeriesPIC17C4x
Qualification-
Alternatives for PIC17C43-33/L
2 Products Found
Technical Specifications
Product Range
PIC17 Family PIC17C4X Series Microcontrollers
Operating Frequency Max
33MHz
No. of Pins
44Pins
No. of I/O's
33I/O's
RAM Memory Size
232Byte
ADC Resolution
-
Supply Voltage Max
6V
Operating Temperature Max
125°C
MCU Family
PIC17
Qualification
-
Device Core
PIC17
Program Memory Size
8KB
IC Case / Package
LCC
Interfaces
SCI, USART
ADC Channels
-
Supply Voltage Min
2.5V
Operating Temperature Min
-55°C
IC Mounting
Surface Mount
MCU Series
PIC17C4x
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability