PIC17 Family PIC17C4X Series Microcontrollers 8-bit Microcontrollers:
26 Products FoundPIC17 Family PIC17C4X Series Microcontrollers 8-bit Microcontrollers
All PIC16/17 microcontrollers employ an advanced RISC architecture. The PIC17CXX has enhanced core features, 16-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 16-bit wide instruction word with a separate 8-bit wide data.
- Power saving SLEEP mode, Selectable oscillator options
- EPROM: Upto 8K, Datamemory: Upto 454B,
- Interfaces: USART/SCI
- High current sink/source for direct LED drive
- Upto 33 General Purpose Input Output Pins
- 4x Timers
- Two capture inputs and two PWM outputs
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Applications: Motor Control, Industrial Process Control, Automotive, Instrumentation
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £10.14 25+ £8.87 | Min: 1 / Mult: 1 | PIC17 Family PIC17C4X Series Microcontrollers | PIC17 | 16MHz | 8KB | 40Pins | DIP | 33I/O's | USART | 454Byte | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC17 | PIC17C4x | |||||
Each | 50+ £10.16 | Min: 50 / Mult: 50 | PIC17 Family PIC17C4X Series Microcontrollers | PIC17 | 16MHz | 16KB | 40Pins | DIP | 33I/O's | USART | 454Byte | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC17 | PIC17C4x | |||||
Each | 60+ £8.78 | Min: 60 / Mult: 60 | PIC17 Family PIC17C4X Series Microcontrollers | PIC17 | 25MHz | 8KB | 40Pins | DIP | 33I/O's | SCI, USART | 454Byte | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC17 | PIC17C4x | |||||
Each | 1+ £11.57 25+ £11.34 | Min: 1 / Mult: 1 | PIC17 Family PIC17C4X Series Microcontrollers | PIC17 | 16MHz | 16KB | 40Pins | DIP | 33I/O's | USART | 454Byte | 2.5V | 6V | -40°C | 85°C | Through Hole | PIC17 | PIC17C4x | |||||
Each | 160+ £12.73 | Min: 160 / Mult: 160 | PIC17 Family PIC17C4x Series Microcontrollers | PIC17 | 16MHz | 8KB | 44Pins | TQFP | 33I/O's | SCI, USART | 454Byte | 2.5V | 6V | -40°C | 85°C | Surface Mount | PIC17 | PIC17C4x | |||||
Each | 96+ £8.72 | Min: 96 / Mult: 96 | PIC17 Family PIC17C4x Series Microcontrollers | PIC17 | 16MHz | 4KB | 44Pins | MQFP | 33I/O's | SCI, USART | 454Byte | 2.5V | 6V | 0°C | 70°C | Surface Mount | PIC17 | PIC17C4x | |||||
Each | 96+ £11.38 | Min: 96 / Mult: 96 | PIC17 Family PIC17C4x Series Microcontrollers | PIC17 | 16MHz | 8KB | 44Pins | MQFP | 33I/O's | SCI, USART | 454Byte | 2.5V | 6V | 0°C | 70°C | Surface Mount | PIC17 | PIC17C4x | |||||
Each | 160+ £11.67 | Min: 160 / Mult: 160 | PIC17 Family PIC17C4x Series Microcontrollers | PIC17 | 33MHz | 8KB | 44Pins | TQFP | 33I/O's | SCI, USART | 454Byte | 2.5V | 6V | 0°C | 70°C | Surface Mount | PIC17 | PIC17C4x | |||||
Each | 96+ £11.67 | Min: 96 / Mult: 96 | PIC17 Family PIC17C4x Series Microcontrollers | PIC17 | 16MHz | 8KB | 44Pins | MQFP | 33I/O's | SCI, USART | 454Byte | 2.5V | 6V | -40°C | 85°C | Surface Mount | PIC17 | PIC17C4x | |||||
Each | 1+ £5.14 10+ £5.08 25+ £5.01 100+ £4.87 | Min: 1 / Mult: 1 | PIC17 Family PIC17C4X Series Microcontrollers | PIC17 | 16MHz | 4KB | 40Pins | DIP | 33I/O's | USART | 232Byte | 2.5V | 6V | -55°C | 125°C | Through Hole | PIC17 | PIC17C4x | |||||
Each | 1+ £7.56 10+ £5.61 100+ £5.14 | Min: 1 / Mult: 1 | PIC17 Family PIC17C4x Series Microcontrollers | PIC17 | - | - | 40Pins | DIP | 33I/O's | SCI, USART | 232Byte | 2.5V | 6V | -40°C | 85°C | Through Hole | PIC17 | PIC17C4x | |||||
Each | 1+ £9.98 10+ £8.31 100+ £7.92 | Min: 1 / Mult: 1 | PIC17 Family PIC17C4X Series Microcontrollers | PIC17 | 33MHz | 16KB | 40Pins | DIP | 33I/O's | SCI, USART | 454Byte | 2.5V | 6V | -40°C | 85°C | Through Hole | PIC17 | PIC17C4x | |||||
Each | 1+ £8.71 10+ £6.99 100+ £6.71 | Min: 1 / Mult: 1 | PIC17 Family PIC17C4X Series Microcontrollers | PIC17 | 33MHz | 8KB | 44Pins | LCC | 33I/O's | SCI, USART | 232Byte | 2.5V | 6V | -55°C | 125°C | Surface Mount | PIC17 | PIC17C4x | |||||
Each | 1+ £10.37 10+ £7.92 100+ £7.21 | Min: 1 / Mult: 1 | PIC17 Family PIC17C4X Series Microcontrollers | PIC17 | 33MHz | 16KB | 40Pins | DIP | 33I/O's | USART | 454Byte | 2.5V | 6V | -55°C | 125°C | Through Hole | PIC17 | PIC17C4x | |||||
Each | 1+ £12.51 10+ £8.45 100+ £7.82 | Min: 1 / Mult: 1 | PIC17 Family PIC17C4x Series Microcontrollers | PIC17 | 33MHz | 2KB | 40Pins | DIP | 33I/O's | SCI, USART | 232Byte | 2.5V | 6V | -55°C | 125°C | Through Hole | PIC17 | PIC17C4x | |||||
101035 | Each | 1+ £13.87 10+ £11.49 100+ £8.09 | Min: 1 / Mult: 1 | PIC17 Family PIC17C4x Series Microcontrollers | PIC17 | 16MHz | 8KB | 44Pins | LCC | 33I/O's | SCI, USART | 232Byte | 2.5V | 6V | -40°C | 85°C | Surface Mount | PIC17 | PIC17C4x | ||||
Each | 1+ £12.84 10+ £8.59 100+ £7.37 | Min: 1 / Mult: 1 | PIC17 Family PIC17C4x Series Microcontrollers | PIC17 | 33MHz | 4KB | 44Pins | LCC | 33I/O's | SCI, USART | 454Byte | 2.5V | 6V | -40°C | 85°C | Surface Mount | PIC17 | PIC17C4x | |||||
Each | 1+ £12.07 10+ £10.01 100+ £8.64 | Min: 1 / Mult: 1 | PIC17 Family PIC17C4X Series Microcontrollers | PIC17 | 33MHz | 16KB | 44Pins | LCC | 33I/O's | SCI, USART | 454Byte | 2.5V | 6V | -40°C | 85°C | Surface Mount | PIC17 | PIC17C4x | |||||
100973 | Each | 1+ £11.84 10+ £9.80 100+ £6.89 | Min: 1 / Mult: 1 | PIC17 Family PIC17C4x Series Microcontrollers | PIC17 | 16MHz | 4KB | 44Pins | LCC | 33I/O's | SCI, USART | 232Byte | 2.5V | 6V | -40°C | 85°C | Surface Mount | PIC17 | PIC17C4x | ||||
101059 | Each | 1+ £28.00 10+ £8.09 100+ £7.92 | Min: 1 / Mult: 1 | PIC17 Family PIC17C4x Series Microcontrollers | PIC17 | 33MHz | 8KB | 40Pins | DIP | 33I/O's | SCI, USART | 232Byte | 2.5V | 6V | -40°C | 85°C | Through Hole | PIC17 | PIC17C4x | ||||
Each | 1+ £7.25 10+ £5.83 100+ £5.60 | Min: 1 / Mult: 1 | PIC17 Family PIC17C4x Series Microcontrollers | PIC17 | - | - | 44Pins | LCC | 33I/O's | SCI, USART | 232Byte | 2.5V | 6V | 0°C | 70°C | Surface Mount | PIC17 | PIC17C4x | |||||
Each | 1+ £8.68 10+ £8.51 100+ £8.34 | Min: 1 / Mult: 1 | PIC17 Family PIC17C4x Series Microcontrollers | PIC17 | 33MHz | 8KB | 40Pins | DIP | 33I/O's | USART | 454Byte | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC17 | PIC17C4x | |||||
Each | 1+ £6.22 10+ £6.08 100+ £5.94 | Min: 1 / Mult: 1 | PIC17 Family PIC17C4x Series Microcontrollers | PIC17 | 33MHz | 4KB | 40Pins | DIP | 33I/O's | SCI, USART | 454Byte | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC17 | PIC17C4x | |||||
Each | 1+ £14.47 10+ £11.99 100+ £8.44 | Min: 1 / Mult: 1 | PIC17 Family PIC17C4x Series Microcontrollers | PIC17 | 8MHz | 8KB | 44Pins | LCC | 33I/O's | SCI, USART | 454Byte | 2.5V | 6V | -40°C | 85°C | Surface Mount | PIC17 | PIC17LC4x | |||||
Each | 1+ £8.78 10+ £6.64 100+ £6.29 | Min: 1 / Mult: 1 | PIC17 Family PIC17C4X Series Microcontrollers | PIC17 | 16MHz | 8KB | 44Pins | LCC | 33I/O's | USART | 454Byte | 2.5V | 6V | 0°C | 70°C | Surface Mount | PIC17 | PIC17C4x |