Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9G10-CU
Order Code1841645
Product RangeSAM9 Family AT91SAM9G Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9G10-CU
Order Code1841645
Product RangeSAM9 Family AT91SAM9G Series Microcontrollers
Technical Datasheet
Product RangeSAM9 Family AT91SAM9G Series Microcontrollers
Device CoreARM9
Data Bus Width32 bit
Operating Frequency Max266MHz
Program Memory Size32KB
No. of Pins217Pins
IC Case / PackageBGA
No. of I/O's96I/O's
InterfacesI2C, SPI, USART, USB
RAM Memory Size16KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM9
MCU SeriesAT91SAM9G
Qualification-
Technical Specifications
Product Range
SAM9 Family AT91SAM9G Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
BGA
Interfaces
I2C, SPI, USART, USB
ADC Channels
-
Supply Voltage Min
1.08V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT91SAM9G
Device Core
ARM9
Operating Frequency Max
266MHz
No. of Pins
217Pins
No. of I/O's
96I/O's
RAM Memory Size
16KB
ADC Resolution
-
Supply Voltage Max
1.32V
Operating Temperature Max
85°C
MCU Family
SAM9
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:TBA
EU ECCN:TBA
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002484