Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over £40
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
SAM9 Family AT91SAM9G Series Microcontrollers ARM Microcontrollers:
9 Products FoundSAM9 Family AT91SAM9G Series Microcontrollers ARM Microcontrollers
The Microchip ARM-based SAM9Gxx is an ARM926-based microprocessor, running at 266MHz. Its extensive peripheral set includes an integrated graphics LCD controller that supports screen resolutions up to 1280x860 with 16M colors and 24bpp. The SAM9G10 features multiple communication interfaces, such as a Full Speed USB host and device with 2 ports and 2 transceivers, a Full Speed USB Device.
- Core: ARM Processor running at up to 400 MHz
- ROM: 64KB, RAM: 32KB.
- Interfaces: USART, I2C, SPI, USB.
- 10-Bit ADC
- 5x 32-Bit Parallel Input/Output Controllers
- LCD Controller (LCDC) supporting STN and TFT displays up to 1280*860
- 4x Channel 16-Bit PWM Controller
- Advanced Interrupt Controller (AIC)
- 2x 16-Bit Timer Counters
- Applications: Audio And Telecom Applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57 In stock | Each | 1+ £13.51 25+ £12.30 100+ £11.13 250+ £10.91 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 64KB | 324Pins | TFBGA | 160I/O's | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9G | ||||
33 In stock | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £9.53 25+ £9.18 100+ £8.92 500+ £8.91 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 64KB | 217Pins | LFBGA | 96I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM 32 | SAM9G | ||||
33 In stock | Each (Supplied on Cut Tape) Re-Reel A £3.50 re-reeling charge will be added for this product Packaging Options | 1+ £9.53 25+ £9.18 100+ £8.92 500+ £8.91 | Min: 10 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 64KB | 217Pins | LFBGA | 96I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM 32 | SAM9G | ||||
Available to Order Manufacturer Standard Lead Time: 9 week(s) | Each | 1+ £8.30 25+ £7.92 100+ £7.53 250+ £7.38 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 32KB | 217Pins | BGA | 105I/O's | I2C, I2S, SPI, UART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9x | ||||
No Longer Manufactured | Each | 1+ £9.13 5+ £7.54 10+ £6.73 25+ £5.56 100+ £4.51 More Pricing... | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 266MHz | 32KB | 217Pins | BGA | 96I/O's | I2C, SPI, USART, USB | 16KB | - | - | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9G | ||||
No Longer Stocked | Each | 1+ £7.51 5+ £6.95 10+ £6.31 25+ £4.72 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 32KB | 217Pins | BGA | 105I/O's | SCI, SPI, UART | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9x | ||||
No Longer Stocked | Each | 1+ £4.69 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 32KB | 217Pins | BGA | 105I/O's | I2C, I2S, SPI, UART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9x | ||||
No Longer Stocked | Each | 1+ £8.55 5+ £8.06 10+ £7.33 25+ £6.70 100+ £5.68 More Pricing... | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 64KB | 247Pins | BGA | 96I/O's | SCI, SPI, UART | 32KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT91 | AT91SAM9x | ||||
No Longer Manufactured | Each | 1+ £13.40 5+ £11.86 10+ £11.09 25+ £10.71 100+ £10.52 More Pricing... | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 64KB | 324Pins | TFBGA | 160I/O's | EBI, EMI, ENET, I2C, LIN, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9G |