Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXON MOTOR
Manufacturer Part No145391
Order Code1761318
Product RangeADS 50/5
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No145391
Order Code1761318
Product RangeADS 50/5
Technical Datasheet
Control / Drive Type4-Quadrant Controller
Supply Voltage Min12VDC
Supply Voltage Max50VDC
Compatible Motor TypePermanent Magnet Motors
Output Current Max5A
Product RangeADS 50/5
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Control / Drive Type
4-Quadrant Controller
Supply Voltage Max
50VDC
Output Current Max
5A
SVHC
No SVHC (19-Jan-2021)
Supply Voltage Min
12VDC
Compatible Motor Type
Permanent Magnet Motors
Product Range
ADS 50/5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52