ex VAT

Farnell provides an extensive range of DC motor drives designed to deliver reliable and precise control for DC motors. Available in various power ratings and control configurations, our DC motor drives support high-performance industrial and commercial applications. With options for regenerative braking and feedback-based control, these drives ensure stable operation and enhanced motor life.

DC motor drives convert AC power into DC to regulate the speed and torque of DC motors. They provide smooth acceleration and deceleration, along with precise positioning and speed control. DC motor drives are widely used in systems requiring high starting torque and precise load management.

Applications:

  • Robotics – High-torque movement and precise positioning.
  • Automotive – Window and seat adjustment systems.
  • Industrial Equipment – Printing presses and rolling mills.
  • Elevators – Smooth start/stop and load control.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Output Current Max
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1707742

RoHS

Each
1+
£332.190
Min: 1 / Mult: 1
1-Quadrant Controller
EC Motors
5A
10VDC
50VDC
DEC Module 50/5
2822224

RoHS

Each
1+
£115.990
Min: 1 / Mult: 1
1-Quadrant Controller
Brushless DC Motors
5A
9VDC
28.5VDC
TMCM
3870448
Each
1+
£324.640
Min: 1 / Mult: 1
Variable Speed Drive
DC Motors
5A
-
240VAC
OMDC-125 Series
3870452
Each
1+
£1,473.000
Min: 1 / Mult: 1
Motor / Speed Controller
DC Motors
5A
85VAC
265VAC
OMDC-MD Plus Series
3870447
Each
1+
£221.230
Min: 1 / Mult: 1
Variable Speed Drive
DC Motors
5A
-
240VAC
OMDC-125 Series
1761318

RoHS

Each
1+
£742.900
Min: 1 / Mult: 1
4-Quadrant Controller
Permanent Magnet Motors
5A
12VDC
50VDC
ADS 50/5
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account