Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoMGV05031R0M-10
Order Code2451911
Product RangeMGV0503 Series
Technical Datasheet
Product Information
ManufacturerLAIRD
Manufacturer Part NoMGV05031R0M-10
Order Code2451911
Product RangeMGV0503 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeMGV0503 Series
Power Inductor Case5.5mm x 5.1mm x 3mm
DC Resistance Max0.0137ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.1mm
Product Height3mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MGV0503 Series
DC Resistance Max
0.0137ohm
Product Length
5.5mm
Product Height
3mm
RMS Current (Irms)
9.2A
Saturation Current (Isat)
12A
Power Inductor Case
5.5mm x 5.1mm x 3mm
Inductance Tolerance
± 20%
Product Width
5.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000421