ex VAT

SMD Power Inductors:

225 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4216297RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.38
250+
£0.31
500+
£0.30
Min: 100 / Mult: 1
1.5µH
7A
Semishielded
12A
SRN8040HA Series
-
-
0.011ohm
± 20%
7.9mm
8.15mm
4.2mm
4216297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.59
50+
£0.41
100+
£0.38
250+
£0.31
500+
£0.30
Min: 1 / Mult: 1
1.5µH
7A
Semishielded
12A
SRN8040HA Series
-
-
0.011ohm
± 20%
7.9mm
8.15mm
4.2mm
4242128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.70
50+
£0.56
250+
£0.47
500+
£0.36
1500+
£0.32
Min: 5 / Mult: 5
470nH
8A
Shielded
12A
SRP4020CC Series
-
-
0.014ohm
± 20%
4.45mm
4.06mm
1.8mm
4242128RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.56
250+
£0.47
500+
£0.36
1500+
£0.32
Min: 100 / Mult: 5
470nH
8A
Shielded
12A
SRP4020CC Series
-
-
0.014ohm
± 20%
4.45mm
4.06mm
1.8mm
3410605RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
£0.60
50+
£0.50
250+
£0.47
Min: 10 / Mult: 5
1µH
6.2A
Shielded
12A
SRP0612 Series
-
-
0.0275ohm
± 10%
7.1mm
6.7mm
1.2mm
3410605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.60
50+
£0.50
250+
£0.47
Min: 5 / Mult: 5
1µH
6.2A
Shielded
12A
SRP0612 Series
7.1mm x 6.7mm x 1.2mm
-
0.0275ohm
± 10%
7.1mm
6.7mm
1.2mm
1547041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.13
10+
£1.08
50+
£1.07
100+
£0.99
200+
£0.92
More Pricing...
Min: 1 / Mult: 1
10µH
6.8A
Shielded
12A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
-
0.0365ohm
± 20%
10.92mm
10.3mm
4mm
2097233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.94
50+
£0.68
100+
£0.64
250+
£0.59
500+
£0.56
More Pricing...
Min: 1 / Mult: 1
10µH
8.5A
Shielded
12A
PCC-M1054M Series
10.7mm x 10mm x 5.4mm
-
0.0262ohm
± 20%
10mm
10.7mm
5.4mm
1636241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.58
10+
£2.53
50+
£2.34
100+
£2.23
200+
£2.14
More Pricing...
Min: 1 / Mult: 1
7.3µH
13A
Shielded
12A
WE-HCI Series
-
-
0.0059ohm
± 20%
13.2mm
12.8mm
6.2mm
2434076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.25
10+
£1.07
50+
£0.94
100+
£0.88
200+
£0.87
Min: 1 / Mult: 1
22µH
9A
Shielded
12A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
-
0.037ohm
± 20%
13.5mm
12.5mm
6.2mm
1845594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.54
5+
£2.36
10+
£2.18
25+
£2.09
50+
£1.97
More Pricing...
Min: 1 / Mult: 1
15µH
14A
Shielded
12A
IHLP-6767GZ-11 Series
-
-
0.0144ohm
± 20%
17.15mm
17.15mm
7mm
2786999

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£0.77
Min: 500 / Mult: 500
22µH
9A
Shielded
12A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
-
0.037ohm
± 20%
13.5mm
12.5mm
6.2mm
3490698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.40
50+
£0.35
250+
£0.30
500+
£0.28
1500+
£0.26
Min: 5 / Mult: 5
0.68µH
9A
Shielded
12A
AMDLA4020Q Series
4.4mm x 4mm x 1.8mm
-
0.016ohm
± 20%
4.4mm
4mm
1.8mm
2077790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.75
50+
£1.52
100+
£1.38
250+
£1.36
500+
£1.33
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.8A
Shielded
12A
WE-LHMI Series
7.3mm x 6.6mm x 2.8mm
-
0.04ohm
± 20%
7.3mm
6.6mm
2.8mm
3501813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.12
50+
£0.92
250+
£0.75
500+
£0.69
1000+
£0.57
Min: 5 / Mult: 5
1.8µH
8.8A
Shielded
12A
MPL-AL Series
-
-
0.0127ohm
± 20%
5.5mm
5.3mm
2.9mm
2965623RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.75
200+
£0.70
500+
£0.65
Min: 100 / Mult: 1
2.2µH
15A
Shielded
12A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
-
0.00876ohm
± 20%
10.79mm
10.16mm
4mm
3929005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.24
10+
£1.03
50+
£0.90
100+
£0.83
200+
£0.78
More Pricing...
Min: 1 / Mult: 1
5.6µH
10.5A
Shielded
12A
SRP1038WA Series
11mm x 10mm x 3.8mm
-
0.017ohm
± 20%
11mm
10mm
3.8mm
3929051

RoHS

Each
1+
£1.98
10+
£1.72
25+
£1.67
50+
£1.54
100+
£1.51
Min: 1 / Mult: 1
10µH
14.1A
Shielded
12A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
-
0.0117ohm
± 20%
12.4mm
13.1mm
11.5mm
2493043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.26
50+
£0.22
100+
£0.18
250+
£0.17
500+
£0.15
More Pricing...
Min: 1 / Mult: 1
1µH
6A
Shielded
12A
VLS-EX Series
6mm x 6mm x 4.5mm
-
0.012ohm
± 30%
6mm
6mm
4.5mm
1636241RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.23
200+
£2.14
400+
£2.05
Min: 100 / Mult: 1
7.3µH
13A
Shielded
12A
WE-HCI Series
-
-
0.0059ohm
± 20%
13.2mm
12.8mm
6.2mm
2097233RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.64
250+
£0.59
500+
£0.56
1000+
£0.51
Min: 100 / Mult: 1
10µH
8.5A
Shielded
12A
PCC-M1054M Series
-
-
0.0262ohm
± 20%
10mm
10.7mm
5.4mm
2493894RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.63
200+
£0.59
400+
£0.55
800+
£0.51
Min: 100 / Mult: 1
3.3µH
8A
Shielded
12A
SRP7050TA Series
-
-
0.0209ohm
± 20%
7.3mm
6.6mm
4.8mm
2249889RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.34
25+
£5.04
50+
£4.73
120+
£4.41
Min: 10 / Mult: 1
47µH
9A
Shielded
12A
WE-HCI Series
-
-
0.0192ohm
± 20%
22.5mm
22mm
12mm
2965598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.67
100+
£0.55
500+
£0.51
1000+
£0.45
2000+
£0.45
More Pricing...
Min: 10 / Mult: 10
220nH
12.6A
Shielded
12A
IHLP-1616BZ-5A Series
4.45mm x 4.06mm x 2mm
-
0.0075ohm
± 20%
4.45mm
4.06mm
2mm
3518652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.74
50+
£0.60
250+
£0.54
500+
£0.52
1000+
£0.47
More Pricing...
Min: 5 / Mult: 5
1µH
9.2A
Shielded
12A
IHLP-2020CZ-01 Series
-
-
0.0137ohm
± 20%
5.49mm
5.18mm
3mm
1-25 of 225 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account