Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoFLBB6I0117K03
Order Code4305227
Product RangeFLB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
256+ | £71.330 |
Price for:Each
Minimum: 256
Multiple: 256
£18,260.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoFLBB6I0117K03
Order Code4305227
Product RangeFLB Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance110.7µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)400V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsTerminal Block
Lead Spacing16mm
dv/dt Rating65V/µs
Peak Current7.23kA
RMS Current (Irms)24.1A
ESR-
Product Diameter85mm
Product Length-
Product Width-
Product Height265mm
Ripple Current-
Product RangeFLB Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
110.7µF
Typical Applications
AC Filter
Voltage(AC)
400V
Humidity Rating
-
Lead Spacing
16mm
Peak Current
7.23kA
ESR
-
Product Length
-
Product Height
265mm
Product Range
FLB Series
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
-
Capacitor Terminals
Terminal Block
dv/dt Rating
65V/µs
RMS Current (Irms)
24.1A
Product Diameter
85mm
Product Width
-
Ripple Current
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability