ex VAT

Power Film Capacitors:

21 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3105440

RoHS

Each
1+
£207.44
5+
£166.91
10+
£151.26
Min: 1 / Mult: 1
Metallized PP
Can
154µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
-
-
-
-
84.4mm
265mm
28.1kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
3105444

RoHS

Date/Lot Code

Each
1+
£189.20
5+
£152.23
10+
£137.96
Min: 1 / Mult: 1
Metallized PP
Can
96.2µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
-
-
-
-
84.4mm
265mm
25kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
3105438

RoHS

Date/Lot Code

Each
1+
£212.45
5+
£170.94
10+
£154.91
Min: 1 / Mult: 1
Metallized PP
Can
165.8µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
Terminal Block
-
-
-
-
84.4mm
265mm
25kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
3105437

RoHS

Date/Lot Code

Each
4+
£118.92
Min: 4 / Mult: 4
Metallized PP
Can
132.6µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
Terminal Block
-
-
-
-
84.4mm
265mm
20kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
3105436

RoHS

Date/Lot Code

Each
9+
£109.01
Min: 9 / Mult: 9
Metallized PP
Can
82.9µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
Terminal Block
-
-
-
-
64mm
265mm
12.5kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
3105442

RoHS

Date/Lot Code

Each
1+
£142.37
10+
£103.81
20+
£94.91
Min: 1 / Mult: 1
Metallized PP
Can
48.1µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
-
-
-
-
84.4mm
265mm
12.5kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
3105439

RoHS

Date/Lot Code

Each
4+
£160.55
Min: 4 / Mult: 4
Metallized PP
Can
137µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
-
-
-
-
84.4mm
265mm
25kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
4305221

RoHS

Date/Lot Code

Each
256+
£76.60
Min: 256 / Mult: 256
Metallized PP
Can
200.6µF
± 10%
AC Filter
Stud Mount - M12
230V
Terminal Block
16mm
37V/µs
7.53kA
25.1A
85mm
265mm
-
FLB Series
-40°C
85°C
4305229

RoHS

Date/Lot Code

Each
256+
£80.24
Min: 256 / Mult: 256
Metallized PP
Can
165.8µF
± 10%
AC Filter
Stud Mount - M12
400V
Terminal Block
16mm
65V/µs
10.83kA
36.1A
85mm
265mm
-
FLB Series
-40°C
85°C
4305252

RoHS

Date/Lot Code

Each
256+
£67.94
Min: 256 / Mult: 256
Metallized PP
Can
27.9µF
± 10%
AC Filter
Stud Mount - M12
690V
Terminal Block
16mm
112V/µs
3.15kA
10.5A
85mm
265mm
-
FLB Series
-40°C
85°C
4305236

RoHS

Date/Lot Code

Each
256+
£83.82
Min: 256 / Mult: 256
Metallized PP
Can
123.3µF
± 10%
AC Filter
Stud Mount - M12
440V
Terminal Block
16mm
72V/µs
8.85kA
29.5A
85mm
265mm
-
FLB Series
-40°C
85°C
4305237

RoHS

Date/Lot Code

Each
256+
£85.53
Min: 256 / Mult: 256
Metallized PP
Can
137µF
± 10%
AC Filter
Stud Mount - M12
440V
Terminal Block
16mm
72V/µs
9.84kA
32.8A
85mm
265mm
-
FLB Series
-40°C
85°C
4305249

RoHS

Date/Lot Code

Each
256+
£71.33
Min: 256 / Mult: 256
Metallized PP
Can
36.5µF
± 10%
AC Filter
Stud Mount - M12
660V
Terminal Block
16mm
108V/µs
3.93kA
13.1A
85mm
265mm
-
FLB Series
-40°C
85°C
4305227

RoHS

Date/Lot Code

Each
256+
£71.33
Min: 256 / Mult: 256
Metallized PP
Can
110.7µF
± 10%
AC Filter
Stud Mount - M12
400V
Terminal Block
16mm
65V/µs
7.23kA
24.1A
85mm
265mm
-
FLB Series
-40°C
85°C
4305228

RoHS

Date/Lot Code

Each
256+
£76.60
Min: 256 / Mult: 256
Metallized PP
Can
132.6µF
± 10%
AC Filter
Stud Mount - M12
400V
Terminal Block
16mm
65V/µs
8.64kA
28.8A
85mm
265mm
-
FLB Series
-40°C
85°C
4305242

RoHS

Date/Lot Code

Each
256+
£73.20
Min: 256 / Mult: 256
Metallized PP
Can
77µF
± 10%
AC Filter
Stud Mount - M12
525V
Terminal Block
16mm
86V/µs
6.6kA
22A
85mm
265mm
-
FLB Series
-40°C
85°C
4305245

RoHS

Date/Lot Code

Each
256+
£83.82
Min: 256 / Mult: 256
Metallized PP
Can
96.2µF
± 10%
AC Filter
Stud Mount - M12
525V
Terminal Block
16mm
86V/µs
8.25kA
27.5A
85mm
265mm
-
FLB Series
-40°C
85°C
4305253

RoHS

Date/Lot Code

Each
256+
£109.84
Min: 256 / Mult: 256
Metallized PP
Can
33.4µF
± 10%
AC Filter
Stud Mount - M12
690V
Terminal Block
16mm
112V/µs
3.75kA
12.5A
85mm
265mm
-
FLB Series
-40°C
85°C
4305234

RoHS

Date/Lot Code

Each
256+
£76.60
Min: 256 / Mult: 256
Metallized PP
Can
109µF
± 10%
AC Filter
Stud Mount - M12
440V
Terminal Block
16mm
72V/µs
7.86kA
26.2A
85mm
265mm
-
FLB Series
-40°C
85°C
4305250

RoHS

Date/Lot Code

Each
256+
£80.03
Min: 256 / Mult: 256
Metallized PP
Can
40.7µF
± 10%
AC Filter
Stud Mount - M12
660V
Terminal Block
16mm
108V/µs
4.38kA
14.6A
85mm
265mm
-
FLB Series
-40°C
85°C
3105443

RoHS

Each
1+
£163.29
Min: 1 / Mult: 1
Metallized PP
Can
77µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
-
-
-
-
84.4mm
265mm
20kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account