Quantity | Price (ex VAT) |
---|---|
100+ | £2.730 |
Product Information
Product Overview
KEMET’s epoxy molded radial through-hole ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I “stable” material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C. These devices meet the flame test requirements outlined in UL Standard 94 V–0.
- Radial through-hole form factor
- Molded case
- No piezoelectric noise
- SnPb-plated lead finish (60/40)
- High thermal stability
- No capacitance change with respect to applied rated DC voltage
- Meet the flame test requirements outlined in UL Standard 94 V–0
Technical Specifications
2700pF
± 1%
C0G / NP0
Radial Leaded
-
2.29mm
-55°C
-
100V
Radial Leaded
5.08mm
C052C LDD Comm Series
4.83mm
4.83mm
125°C
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate